TE Connectivity SBCHE15470RJ

Res Wirewound 470 Ohm 5% 17W ±200ppm/C Ceramic AXL Loose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Pins2
Technical
CompositionPower resistor, Wirewound
Max Operating Temperature350 °C
Max Power Dissipation17 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Power Rating17 W
Resistance470 Ω
Temperature Coefficient200 ppm/°C
TerminationAxial, Radial
Tolerance5 %
Voltage Rating89.4 V
Voltage Rating (DC)89.4 V
Dimensions
Depth9 mm
Height10 mm
Length75 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE15470RJ.

Farnell
Datasheet3 pages12 years ago
Master Electronics
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
Datasheet3 pages14 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet40 pages13 years ago
element14 APAC
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
+615%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SBCHE15470RJ.

Related Parts

Descriptions

Descriptions of TE Connectivity SBCHE15470RJ provided by its distributors.

Res Wirewound 470 Ohm 5% 17W ±200ppm/C Ceramic AXL Loose
Wirewound Res.-Through Hole BCHE 17 W 470R 5%
Bche 17 W 470R 5% Rohs Compliant: Yes |Cgs Te Connectivity 2-1623729-0
RES, 470R, 17W, AXIAL, WIREWOUND;
BCHE 17 W 470R 5% Resistance Value: 470 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 75 x 10 x 9 mm Wirewound Resistor: Vertical Mount | 470 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE15470RJ | Internal Number: 2-1623729-0 | Alias Number: SBCHE15470RJF | 75 x 10 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623729-0

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Pins2
Technical
CompositionPower resistor, Wirewound
Max Operating Temperature350 °C
Max Power Dissipation17 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Power Rating17 W
Resistance470 Ω
Temperature Coefficient200 ppm/°C
TerminationAxial, Radial
Tolerance5 %
Voltage Rating89.4 V
Voltage Rating (DC)89.4 V
Dimensions
Depth9 mm
Height10 mm
Length75 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE15470RJ.

Farnell
Datasheet3 pages12 years ago
Master Electronics
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
Datasheet3 pages14 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet40 pages13 years ago
element14 APAC
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago