onsemi SBC856BDW1T1G

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363-6
Number of Pins6
Weight28.009329 mg
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage65 V
Collector Emitter Saturation Voltage-650 mV
Collector Emitter Voltage (VCEO)65 V
Continuous Collector Current-100 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)-5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min220
Max Breakdown Voltage65 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation380 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingTape & Reel
PolarityPNP
Power Dissipation380 mW
Schedule B8541210080
Transition Frequency100 MHz

Documents

Download datasheets and manufacturer documentation for onsemi SBC856BDW1T1G.

Upverter
Datasheet7 pages7 years ago
onsemi
Datasheet6 pages14 years ago
Datasheet6 pages18 years ago
TME
Datasheet7 pages7 years ago
Arrow Electronics
Datasheet7 pages12 years ago

Inventory History

3 month trend:
-35.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SBC856BDW1T1G.

Related Parts

Descriptions

Descriptions of onsemi SBC856BDW1T1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon
Trans GP BJT PNP 65V 0.1A 380mW Automotive AEC-Q101 6-Pin SC-88 T/R
TRANSISTOR, AEC-Q101, DUAL, PNP, SOT-363; Transistor Polarity:Dual PNP; Collector Emitter Voltage V(br)ceo:-65V; Power Dissipation Pd:380mW; DC Collector Current:100mA; DC Current Gain hFE:150hFE; Transistor Case Style:SOT-363; No. of Pins:6Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:AEC-Q101; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-363-6
Number of Pins6
Weight28.009329 mg
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage65 V
Collector Emitter Saturation Voltage-650 mV
Collector Emitter Voltage (VCEO)65 V
Continuous Collector Current-100 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)-5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min220
Max Breakdown Voltage65 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation380 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingTape & Reel
PolarityPNP
Power Dissipation380 mW
Schedule B8541210080
Transition Frequency100 MHz

Documents

Download datasheets and manufacturer documentation for onsemi SBC856BDW1T1G.

Upverter
Datasheet7 pages7 years ago
onsemi
Datasheet6 pages14 years ago
Datasheet6 pages18 years ago
TME
Datasheet7 pages7 years ago
Arrow Electronics
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago