onsemi SBAV99WT1G

DUAL SERIES SWITCHING DIODE Rectifier Diode, 1 Phase, 2 Element, 0.215A, 70V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323-3
Number of Pins3
Technical
Average Rectified Current715 mA
Capacitance1.5 pF
Element ConfigurationDual
Forward Current215 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Leakage Current2.5 µA
Max Reverse Voltage (DC)100 V
Max Surge Current500 mA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current1 µA
Recovery Time6 ns
Reverse Recovery Time6 ns
Reverse Voltage100 V
Schedule B8541100070
Dimensions
Height900 µm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi SBAV99WT1G.

Upverter
Datasheet4 pages6 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet4 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SBAV99WT1G.

Related Parts

Descriptions

Descriptions of onsemi SBAV99WT1G provided by its distributors.

DUAL SERIES SWITCHING DIODE Rectifier Diode, 1 Phase, 2 Element, 0.215A, 70V V(RRM), Silicon
Rectifier Diode Small Signal Switching 100V 0.215A 6ns Automotive 3-Pin SC-70 T/R
SBAV99W Series 100 V 215 mA Surface Mount Switching Diode - SC-70
SS SC70 DUAL DIODE TR; Product Range: SB Series; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBAV99WT1G.

Technical Specifications

Physical
Case/PackageSOT-323-3
Number of Pins3
Technical
Average Rectified Current715 mA
Capacitance1.5 pF
Element ConfigurationDual
Forward Current215 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Leakage Current2.5 µA
Max Reverse Voltage (DC)100 V
Max Surge Current500 mA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current1 µA
Recovery Time6 ns
Reverse Recovery Time6 ns
Reverse Voltage100 V
Schedule B8541100070
Dimensions
Height900 µm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi SBAV99WT1G.

Upverter
Datasheet4 pages6 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet4 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago