onsemi SBAS16HT3G

Rectifier Diode Small Signal Switching 0.2A 6ns Automotive 2-Pin SOD-323 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
Number of Pins2
Technical
Average Rectified Current200 mA
Element ConfigurationSingle
Max Reverse Voltage (DC)100 V
PackagingTape & Reel (TR)
Reverse Recovery Time6 ns

Documents

Download datasheets and manufacturer documentation for onsemi SBAS16HT3G.

Farnell
Datasheet4 pages5 years ago
onsemi
Datasheet4 pages0 years ago
Future Electronics
Datasheet5 pages5 years ago
Upverter
Datasheet4 pages10 years ago

Inventory History

3 month trend:
+556%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.023
$ 0.023
Stock
982,556
29,052,076
29,052,076
Authorized Distributors
4
12
12
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Forward Voltage
-
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
1 µA
1 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SBAS16HT3G.

Related Parts

Descriptions

Descriptions of onsemi SBAS16HT3G provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 6ns Automotive 2-Pin SOD-323 T/R
Small Signal Switching Diode, Single, 100 V, 200 mA, 1.25 V, 6 ns, 1.8 A, SOD-323, 2 Pins
Diode Switching 100V 0.2A 2-Pin SOD-323 T/R - Tape and Reel
100V 200mA (DC) Surface Mount Standard Diode SOD-323
Diodes - General Purpose, Power, Switching SS SOD323 SWCH DIO 75V
100V -55¡Í~+150¡Í@(Tj) 200mW Single 1.25V@150mA 6ns 1Ã×A@100V 200mA SOD-323 Switching Diode ROHS
DIODE GEN PURP 100V 200MA SOD323
Ss Sod323 Swch Dio 75V/Reel |Onsemi SBAS16HT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOD-323-2
Number of Pins2
Technical
Average Rectified Current200 mA
Element ConfigurationSingle
Max Reverse Voltage (DC)100 V
PackagingTape & Reel (TR)
Reverse Recovery Time6 ns

Documents

Download datasheets and manufacturer documentation for onsemi SBAS16HT3G.

Farnell
Datasheet4 pages5 years ago
onsemi
Datasheet4 pages0 years ago
Future Electronics
Datasheet5 pages5 years ago
Upverter
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago