NKK Switches SB61B

Switch, Pushbutton, DPDT, ON-(ON), Non-Illuminated, W/ Black Cap, 3A, 125VAC, Solder | NKK Switches SB61B
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolybutylene
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life30 kcycles
MountPanel
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life10 kcycles
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
Number of Positions2
OrientationVertical
Schedule B8536509035
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Depth18.6 mm
Length31.2 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches SB61B.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
TME
Datasheet3 pages7 years ago

Inventory History

3 month trend:
-2.68%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches SB61B.

Related Parts

Descriptions

Descriptions of NKK Switches SB61B provided by its distributors.

Switch, Pushbutton, DPDT, ON-(ON),Non-Illuminated, W/ Black Cap,3A,125VAC, Solder | NKK Switches SB61B
SWITCH, PUSHBUTTON, DPDT, 3A, 125V, BLACK
Switch Push Button ON (ON) DPDT Round Plunger 10A 250VAC Momentary Contact Solder Lug Panel Mount
SWITCH, PUSHBUTTON, DPDT, 3A, 125V, BLACK; Contact Configuration:DPDT; Switch Operation:On-(On); Voltage AC Nom:125V; DC
Switch, Pushbutton, Dpdt, 3A, 125V, Black; Product Range:Sb Series; Panel Cutout Diameter:12.5Mm; Contact Configuration:Dpdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black Rohs Compliant: Yes |Nkk Switches SB61B

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB-61B

Technical Specifications

Physical
Actuator MaterialPolybutylene
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life30 kcycles
MountPanel
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life10 kcycles
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
Number of Positions2
OrientationVertical
Schedule B8536509035
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Depth18.6 mm
Length31.2 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches SB61B.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
TME
Datasheet3 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago