NKK Switches SB4011NOH

Pushbutton Switch SPST On-Off (maintained/momentary) 250VAC 3A/125Vac 2A/250V 2A/30Vdc
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPhenolic, Resin
Contact MaterialSilver
Contact PlatingNickel
Mechanical Life30 kcycles
MountPanel
Technical
Capacitance0 F
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating2 A
Electrical Life10 kcycles
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Number of Poles1
Number of Positions2
OrientationStraight
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length6.3 mm
Depth12 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches SB4011NOH.

Future Electronics
Datasheet0 pages0 years ago
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages6 years ago
Datasheet4 pages15 years ago
Datasheet6 pages19 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-44.05%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches SB4011NOH.

Related Parts

Descriptions

Descriptions of NKK Switches SB4011NOH provided by its distributors.

Pushbutton Switch SPST On-Off (maintained/momentary) 250VAC 3A/125Vac 2A/250V 2A/30Vdc
Switch, Pushbutton, Spst-No, 0.3A, 125Vac; Product Range:Sb40 Series; Panel Cutout Diameter:12.5Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Plunger For Cap; Actuator/Cap Colour:Black Rohs Compliant: Yes |Nkk Switches SB4011NOH
Switch Push Button OFF (ON) SPST Round Plunger 3A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialPhenolic, Resin
Contact MaterialSilver
Contact PlatingNickel
Mechanical Life30 kcycles
MountPanel
Technical
Capacitance0 F
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating2 A
Electrical Life10 kcycles
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Number of Poles1
Number of Positions2
OrientationStraight
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length6.3 mm
Depth12 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches SB4011NOH.

Future Electronics
Datasheet0 pages0 years ago
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages6 years ago
Datasheet4 pages15 years ago
Datasheet6 pages19 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago