Renesas SAP51D-B-G1-R

AS-Interface Spec. V3.0 Compliant Universal AS-i IC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Interface2-Wire, Serial, UART
Max Operating Temperature85 °C
Max Supply Voltage34 V
Min Operating Temperature-25 °C
Min Supply Voltage16 V
Nominal Supply Current6 mA
Number of Inputs4
Number of Outputs4
Output Current10 mA
Output TypeVoltage
PackagingTape & Reel
Dimensions
Length10.4 mm
Thickness2.34 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Renesas SAP51D-B-G1-R.

Integrated Device Technology
Datasheet67 pages8 years ago
Datasheet66 pages8 years ago
SHENGYU ELECTRONICS
Datasheet66 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas SAP51D-B-G1-R.

Related Parts

Descriptions

Descriptions of Renesas SAP51D-B-G1-R provided by its distributors.

AS-Interface Spec. V3.0 Compliant Universal AS-i IC
SOP / 16 / 300mil G1 - tape&reel - 13"
AS-INTERFACE SPEC. V3.0 COMPLIAN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Interface2-Wire, Serial, UART
Max Operating Temperature85 °C
Max Supply Voltage34 V
Min Operating Temperature-25 °C
Min Supply Voltage16 V
Nominal Supply Current6 mA
Number of Inputs4
Number of Outputs4
Output Current10 mA
Output TypeVoltage
PackagingTape & Reel
Dimensions
Length10.4 mm
Thickness2.34 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Renesas SAP51D-B-G1-R.

Integrated Device Technology
Datasheet67 pages8 years ago
Datasheet66 pages8 years ago
SHENGYU ELECTRONICS
Datasheet66 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago