Infineon SAK-XC888-8FFA 5V AC

IC Mcu 8 Bit 32KB Flash 64TQFP
Datasheet

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
Core Architecture8051
Data Bus Width8 b
Frequency103.2 MHz
InterfaceUART, USART
Max Frequency24 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters4
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1.8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Infineon SAK-XC888-8FFA 5V AC.

SHENGYU ELECTRONICS
Datasheet144 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon SAK-XC888-8FFA 5V AC.

Descriptions

Descriptions of Infineon SAK-XC888-8FFA 5V AC provided by its distributors.

IC Mcu 8 Bit 32KB Flash 64TQFP
IC MCU 8BIT FLASH 64-LQFP
French Electronic Distributor since 1988

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
Core Architecture8051
Data Bus Width8 b
Frequency103.2 MHz
InterfaceUART, USART
Max Frequency24 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters4
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1.8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Infineon SAK-XC888-8FFA 5V AC.

SHENGYU ELECTRONICS
Datasheet144 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
RoHSCompliant
Compliance Statements