Fairchild Semiconductor SA6V5A

Diode TVS Single Uni-Dir 6.5V 500W 2-Pin DO-15 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
SA6V5AContact
>1wk

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage7.98 V
Clamping Voltage11.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current400 µA
Max Operating Temperature175 °C
Max Reverse Leakage Current400 µA
Max Surge Current44.7 A
Min Breakdown Voltage7.22 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage6.5 V
PackagingTape & Reel (TR)
Peak Pulse Current44.7 A
Peak Pulse Power 500 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating500 W
Reverse Breakdown Voltage7.22 V
Reverse Standoff Voltage6.5 V
TerminationAxial
Test Current10 mA
Voltage Rating (DC)6.5 V
Dimensions
Diameter3.56 mm
Length7.62 mm

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor SA6V5A.

DigiKey
Datasheet4 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Fairchild Semiconductor SA6V5A.

Descriptions

Descriptions of Fairchild Semiconductor SA6V5A provided by its distributors.

Diode TVS Single Uni-Dir 6.5V 500W 2-Pin DO-15 T/R
TVS DIODE 6.5VWM 11.2VC DO15
4K/REEL LOC 5&6 MIDDLE

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FCS
  • FAIRCHILD SEMICONDUCTOR CORP
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FARICHILD
  • FAIRCHILD SEMICONDUC
  • FCH
  • FDS
  • FARA
  • FAIRCHILD SEMIC
  • NSC/FSC
  • Fairchild Semiconductor Corporation
  • SIGNAL PROCESSING TECHNOLOGIES

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage7.98 V
Clamping Voltage11.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current400 µA
Max Operating Temperature175 °C
Max Reverse Leakage Current400 µA
Max Surge Current44.7 A
Min Breakdown Voltage7.22 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage6.5 V
PackagingTape & Reel (TR)
Peak Pulse Current44.7 A
Peak Pulse Power 500 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating500 W
Reverse Breakdown Voltage7.22 V
Reverse Standoff Voltage6.5 V
TerminationAxial
Test Current10 mA
Voltage Rating (DC)6.5 V
Dimensions
Diameter3.56 mm
Length7.62 mm

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor SA6V5A.

DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago