Fairchild Semiconductor SA5V0A

Diode TVS Single Uni-Dir 5V 500W 2-Pin DO-15 T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SA5V0A 0 ··
Rochester Electronics
SA5V0A 25,049 Buy Now »
USD
0.130 0.130 0.110 0.100 0.100
Farnell
1017823 0 ··
GBP
0.410 0.178 0.104 0.104
element14 APAC 2
1017823 0 ··
SGD
0.781 0.781 0.536 0.278 0.278
1562399 0 ··
SGD
1232.62 1066.70 1066.70 1066.70 1066.70
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
SA5V0A 7,200 ··
Abacus Technologies
SA5V0A 2,719 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SA5V0A Contact ··
Touchstone Systems
SA5V0A Contact Send RFQ »
Chip 1 Exchange
SA5V0A Contact ··
XS Micro
SA5V0A Contact ··
SemiconductorPLUS
SA5V0A Contact ··
TransparentC
SA5V0A Contact ··

Descriptions

Diode TVS Single Uni-Dir 5V 500W 2-Pin DO-15 T/R
Avnet
DIODE, TVS, 5V, 500W REEL 4K; Diode Type:TVS, Unidirectional; Voltage, Stand-off:5V; Voltage, Vbr:7V; Power, Peak Pulse:500W; Termination Type:Axial Leaded; Case Style:DO-15; No. of Pins:2; Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Current, Test:10mA; External Length / Height:7.62mm; Peak Pulse Current:54.3A; Quantity, Reel:4000; Voltage, Breakdown Max:7V; Voltage, Breakdown Min:6.4V; Voltage, Clamping Max:9.2V; Leakage Current:600µA; Uni / Bi Directional Polarity:Unidirectional
Farnell
DIODE, TVS, 5V, 500W; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Range:6.4V to 7V; Clamping Voltage Vc Max:9.2V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:54.3A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:1W; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage:7V; Breakdown Voltage Max:7V; Breakover Voltage Min:6.4V; Device Marking:SA5V0A; Diode Type:TVS, Unidirectional; External Length / Height:7.62mm; Leakage Current:600µA; Package / Case:DO-15; Peak Pulse Power:500W; Power Dissipation Pd:1W; Stand-off Voltage:5V; Termination Type:Axial Leaded; Test Current:10mA; Uni / Bi Directional Polarity:Unidirectional
element14 APAC

Technical Specifications

Lead-Free Status Lead Free
Breakdown Voltage 7 V
Power Dissipation 1 W
Current Rating 54.3 A
Breakdown Voltage [Collector to Emitter] 7 V
Number of Pins 2
Case / Package / Footprint DO-15
Size-Diameter 3.56 mm
Lifecycle Status Obsolete
Size-Length 7.62 mm
Voltage Rating (DC) 5 V
Mounting Type Through Hole
RoHS Compliant
Power Rating 1 W
Packaging Cut Tape (CT)
REACH SVHC Compliance No SVHC

Documents

Digi-Key
Datasheet 4 pages 15 years ago
element14
Datasheet 4 pages 5 years ago
Fairchild Semiconductor
Technical Drawing 1 page 8 years ago
Jameco
Datasheet 5 pages 8 years ago
Farnell
Datasheet 8 pages 7 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

FAIRCHILD SA5V0A
FSC SA5V0A
FAIR SA5V0A
QTC SA5V0A
FAI SA5V0A
FAIRCHIL SA5V0A
FAIRCHILD SEMI SA5V0A
FCS SA5V0A
QT OPTO SA5V0A
FAIRCH SA5V0A
SPT SA5V0A
FAIRCHILD SEMICONDUCTOR CORP SA5V0A
FAIRCHI SA5V0A
FAIRC SA5V0A
FARICHILD SA5V0A
FAIRCHLD SA5V0A
FCH SA5V0A
FARA SA5V0A
FDS SA5V0A
FAIRCHILD SEMICONDUC SA5V0A
NSC/FSC SA5V0A
SIGNAL PROCESSING TECHNOLOGIES SA5V0A
FAIRCHILD SEMIC SA5V0A
OTHER SA5V0A
FAIRCHICD SA5V0A

Search for other parts like SA5 »