NXP Semiconductors SA58672TK

French Electronic Distributor since 1988
Datasheet

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Common Mode Rejection Ratio-69 dB
Load Impedance8 Ω
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Operating Supply Voltage5.5 V
Output Power3 W
Dimensions
Height1 mm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SA58672TK.

Farnell
Datasheet27 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors SA58672TK.

Descriptions

Descriptions of NXP Semiconductors SA58672TK provided by its distributors.

French Electronic Distributor since 1988
IC AMP CLASS D MONO 3W 10-PIN HVSON
3 W 1 CHANNEL AUDIO AMPLIFIER PDSO10
AMP, AUDIO, 3W, MONO, D, 10HVSON; Amplifier Class:D; No. of Channels:1; Output Power:3W; Supply Voltage Range:2V to 5.5V; THD + N:0.08% @ 1W, 8ohm, VDD=5V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SON; No. of Pins:10; SVHC:No SVHC (19-Dec-2011); Base Number:58672

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA58672TK.

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Common Mode Rejection Ratio-69 dB
Load Impedance8 Ω
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Operating Supply Voltage5.5 V
Output Power3 W
Dimensions
Height1 mm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SA58672TK.

Farnell
Datasheet27 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago