Texas Instruments SA555D

Precision timer for -55 to 85C operation 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Frequency100 kHz
High Level Output Current-200 mA
Low Level Output Current200 mA
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Timers/Counters1
Operating Supply Current10 mA
PackagingCut Tape
Quiescent Current15 mA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SA555D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages8 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet30 pages12 years ago
Datasheet34 pages9 years ago
Datasheet30 pages12 years ago
Datasheet27 pages13 years ago
Datasheet36 pages9 years ago
Datasheet24 pages17 years ago
Upverter
Datasheet36 pages8 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
LCSC
Datasheet38 pages2 years ago
element14
Datasheet27 pages14 years ago
Jameco
Datasheet27 pages14 years ago
Datasheet25 pages17 years ago
Farnell
Datasheet27 pages16 years ago
DigiKey
Datasheet24 pages20 years ago

Inventory History

3 month trend:
-4.15%

Alternate Parts

Price @ 1000
$ 0.583
$ 0.28
$ 0.28
Stock
1,201,156
4,731,964
4,731,964
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Quiescent Current
15 mA
250 µA
250 µA
Low Level Output Current
200 mA
100 mA
100 mA
Frequency
100 kHz
2.1 MHz
2.1 MHz
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
16 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SA555D.

Related Parts

Descriptions

Descriptions of Texas Instruments SA555D provided by its distributors.

Precision timer for -55 to 85C operation 8-SOIC -40 to 85
Integrated Circuit Timer astable, monostable, RC clock; 1 timer; 4.5-16V; -40+85 deg.C; SMD; SO8
GENERAL-PURPOSE SINGLE BIPOLAR TIMER 1 Func, 0.5MHz, BIPolar, PDSO8
TEXAS INSTRUMENTS SA555D TIMER PRECISION, SMD, SOIC8, 555
Standard Timer Single -40°C 85°C 8-Pin SOIC Tube
Timer Oscillator 555 Type 100 kHz SOIC-8
Timer Precision, Smd, Soic8, 555; Frequency:100Khz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital Ic Case:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Msl:Msl 1Rohs Compliant: Yes |TEXAS INSTRUMENTS SA555D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA555D .
  • SA555D.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Frequency100 kHz
High Level Output Current-200 mA
Low Level Output Current200 mA
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Timers/Counters1
Operating Supply Current10 mA
PackagingCut Tape
Quiescent Current15 mA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SA555D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages8 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet30 pages12 years ago
Datasheet34 pages9 years ago
Datasheet30 pages12 years ago
Datasheet27 pages13 years ago
Datasheet36 pages9 years ago
Datasheet24 pages17 years ago
Upverter
Datasheet36 pages8 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
LCSC
Datasheet38 pages2 years ago
element14
Datasheet27 pages14 years ago
Jameco
Datasheet27 pages14 years ago
Datasheet25 pages17 years ago
Farnell
Datasheet27 pages16 years ago
DigiKey
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago