Texas Instruments SA5534AP

Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current1.5 µA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage15 V
Max I/O Voltage4 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current8 mA
Number of Channels1
Number of Circuits1
Operating Supply Current4 mA
Operating Supply Voltage15 V
Output Current38 mA
Output Current per Channel38 mA
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SA5534AP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet27 pages8 years ago
Datasheet27 pages9 years ago
Datasheet27 pages9 years ago
Mouser
Datasheet18 pages16 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
iiiC
Datasheet19 pages11 years ago
DigiKey
Datasheet15 pages19 years ago

Inventory History

3 month trend:
+4.54%

Alternate Parts

Price @ 1000
$ 0.53
$ 0.576
$ 0.521
Stock
192,098
318,788
6,075
Authorized Distributors
4
4
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SA5534AP.

Related Parts

Descriptions

Descriptions of Texas Instruments SA5534AP provided by its distributors.

Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP Tube
Quad, 30-V, 10-MHz, low noise (6-nV/√Hz max) audio op amp with -40°C to 85°C operation 8-PDIP -40 to 85
Low-Noise Operational Amplifier 8-PDIP -40 to 85
Operational Amplifiers - Op Amps Low-Noise Oper Amplifier
STMICROELECTRONICS TSH345IPT IC, BUFFER TRPL VID HD/SD 14TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current1.5 µA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage15 V
Max I/O Voltage4 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current8 mA
Number of Channels1
Number of Circuits1
Operating Supply Current4 mA
Operating Supply Voltage15 V
Output Current38 mA
Output Current per Channel38 mA
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SA5534AP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet27 pages8 years ago
Datasheet27 pages9 years ago
Datasheet27 pages9 years ago
Mouser
Datasheet18 pages16 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
iiiC
Datasheet19 pages11 years ago
DigiKey
Datasheet15 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago