Try the Octopart BOM Tool! Ad
octopart.com

EDSYN SA5250

SOLDER WIRE, LEAD FREE, 0.5MM, 250G; Wire Diameter:0.5mm; Material Composition:SN96Ag4; Melting Temperature:221°C; Weig...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S213700001301 21 Buy Now »
USD
62.20 50.00 50.00 50.00 50.00
Newark
35M3981 0 ··
USD
79.10 79.10 69.29 67.21 67.21
element14 APAC
3585062 7 Buy Now »
SGD
112.70 98.04 98.04 98.04 98.04
Farnell
3585062 0 ··
GBP
41.08 36.04 36.04 36.04 36.04
Distrelec
SA 5250 22 Buy Now »
EUR
55.30 48.47 48.47 48.47 48.47

Descriptions

Solder wire [Edsyn] SA 5250 Solder wire
Distrelec
SOLDER WIRE, LEAD FREE, 0.5MM, 250G; External Diameter - Metric:0.5mm; External Diameter - Imperial:0.02"; Solder Alloy:96 / 4 Sn / Ag; Melting Temperature:221°C; Weight:250g; External Diameter:0.5mm; Flux Type:F-SW 34; Material Composition:SN96Ag4; Wire Diameter:0.5mm
element14 APAC
SOLDER WIRE, LEAD FREE, 0.5MM, 250G; Wire Diameter:0.5mm; Material Composition:SN96Ag4; Melting Temperature:221°C; Weight:250g; Flux Type:F-SW34
Farnell
SOLDER WIRE, , 0.5MM, 250G; Wire Diameter:0.5mm; Material Composition:SN96Ag4; Temperature, Melting:221°C; Weight:250g; Flux Type:F-SW34 ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Weight 250 g

Documents

Farnell
Datasheet 5 pages
Datasheet 4 pages
Datasheet 4 pages
Datasheet 1 page 11 years ago

Images

Alternate Names

Edsyn International SA5250

Search for other parts like SA5250 »