Kingbright SA52-11EWA

Single Digit Seven Segment High Efficiency Red 0.52" Common Anode Display

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
604-SA52-11EWA 884 Buy Now »
USD
1.42 0.918 0.814 0.537 0.464
SOS electronic
SA 52-11 EWA 373 Buy Now »
EUR
0.665 0.600 0.505 0.505
Future Electronics
SA52-11EWA 0 ··
USD
0.605 0.495 0.495
TTI
SA52-11EWA 0 ··
Digi-Key
SA52-11EWA-ND 0 ··
USD
0.798 0.798
Sager Electronics
SA52-11EWA 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S410300033853 7,134 Buy Now »
JPY
87.20 60.30
Newark
26M2811 116 Buy Now »
USD
1.63 1.06 0.935 0.649 0.580
EarthTron
SA52-11EWA 121 ··
Farnell
1168589 568 Buy Now »
GBP
1.48 1.48 0.884 0.396 0.370
element14 APAC
1168589 396 Buy Now »
SGD
2.23 1.44 1.28 0.841 0.779
TME
SA52-11EWA 1,381 Buy Now »
USD
0.760 0.680 0.530 0.530 0.530
Distrelec
SA52-11EWA 195 Buy Now »
EUR
1.20 1.03 0.860 0.860 0.860
Avnet Europe
SA52-11EWA Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SA52-11EWA Contact Send RFQ »
North Star Micro
SA52-11EWA Contact ··
XS Micro
SA52-11EWA Contact ··

Descriptions

Displays Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP
Chip One Stop Japan
Numeric Display; Mounting : Thruhole; Number of Digits : 1; Size : .43"; Color : Yellow; Luminous Intensity (Typ.) : 4700 ucd @10mA
Relay Specialties
; Color:HE Red; Luminous Intensity:6.4mcd; Forward Current:20mA; Forward Voltage:2V; Operating Temperature Range:-40°C to +85°C; External Depth:7mm; External Width:12.4mm; Forward Current Max, If:20mA; Lead Spacing:2.54mm ;RoHS Compliant: Yes
Newark
LED DISPLAY, 0.52", HE-RED, CA; Operating Temperature Range:-40°C to +85°C; External Depth:7mm; External Length / Height:17.55mm; Width, External:12.4mm; Background Colour:Grey; Character Size:13.2mm; Character Type:8.; Common Connection:Anode; Current, If Luminous Intensity:10mA; Current, If Max:20mA; Forward Current:20mA; LED Colour:HE Red; Lead Spacing:2.54mm; Max Luminous Intensity per Segment, @ If:5.6mcd; Min Luminous Intensity per Segment, @ If:2.2mcd; No. of Characters:1; Row Pitch:15.24mm; Typ Luminous Intensity:6.4mcd; Voltage, PIV Max:5V; Voltage, Vf Max:2V; Voltage, Vf Typ:2V
Farnell
Single Digit Seven Segment High Efficiency Red 0.52" Common Anode Display
Future Electronics
7-segment LED-display [Kingbright] SA52-11EWA 7-segment LED-display
Distrelec
Displays Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP
Sager Electronics
LED DISPLAY, 0.52", HE-RED, CA; No. of Digits / Alpha:1; Character Size:13.2mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:6.4mcd; Forward Current If:20mA; Forward Voltage:2V; SVHC:No SVHC (18-Jun-2012); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:10mA; External Depth:7mm; External Length / Height:17.55mm; External Width:12.4mm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Max:5.6mcd; Luminous Intensity per Segment @ If Min:2.2mcd; No. of Characters:1; Operating Temperature Range:-40°C to +85°C; PIV Max:5V; Peak Forward Current:20mA; Row Pitch:15.24mm; Voltage Vf Typ:2V
element14 APAC
.52 RED LED DISPLAY
TTI
LED DISPLAY, 0.52, HE-RED, CA
North Star Micro
DISPLAY 627NM RED NUMERIC 0.52"
Digi-Key
Display: LED; 7-segment; 13.2mm; red; 1.9-6.4mcd; anode; No.char:1
TME
LED display 7-segment single 13.2mm supe
SOS electronic

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Mounting Type Through Hole
Luminous Intensity 6.4 mcd
Forward Voltage 2 V
RoHS Compliant
Character Size-Height 13.2 mm
Color Red

Documents

Future Electronics
Datasheet 6 pages 5 years ago
Datasheet 4 pages 9 years ago
Relay Specialties
Datasheet 4 pages 9 years ago
Datasheet 4 pages 8 years ago
Datasheet 3 pages 4 years ago
TME
Datasheet 5 pages 13 years ago

Images

Alternate Names

KING SA52-11EWA
KINGBR SA52-11EWA
KINGBRIGHT ELECTRONIC CO LTD SA52-11EWA
KIN SA52-11EWA
KINGBRIGHT CORPORATION SA52-11EWA
KGB SA52-11EWA
KINGSBRIGHT SA52-11EWA
KINGBRIGHT CORP SA52-11EWA
Kingbright Europe SA52-11EWA
KINGBRIGHT ELECTRONIC SA52-11EWA
KINGBRIG SA52-11EWA
KINGBRIGHT CORPORATI SA52-11EWA
KINGBRIGH SA52-11EWA
KNGBRT SA52-11EWA
KINGB SA52-11EWA
KINGBRIGHT COMPANY LLC SA52-11EWA
KINGBRIGHT LED SA52-11EWA
KINGBRIGHT USA CORP SA52-11EWA
kingbrighr SA52-11EWA
KINGBRIGHT ELECTRONICS SA52-11EWA
KINGBRI SA52-11EWA
KINGBRIGHT CORP (VA) SA52-11EWA
Kingbright Inc SA52-11EWA
KINGBRIGHF SA52-11EWA
KINGBRGHT SA52-11EWA

Search for other parts like SA52 »