Kingbright SA39-11SRWA

Display: LED; 7-segment; 9.9mm; red; 4.7-16mcd; anode; No.char: 1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Number of Pins10
Technical
Character Width9.906 mm
Element ConfigurationCommon Anode
Forward Current30 mA
Forward Voltage1.85 V
Illumination ColorRed
Luminous Intensity17 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-40 °C
Number of Characters1
Number of Positions1
Operating Supply Voltage1.85 V
Test Current20 mA
Wavelength640 nm
Dimensions
Height13.0048 mm
Length12.954 mm
Width9.906 mm

Documents

Download datasheets and manufacturer documentation for Kingbright SA39-11SRWA.

Sager Electronics
Datasheet6 pages13 years ago
Datasheet4 pages16 years ago
TME
Datasheet40 pages7 years ago
Datasheet5 pages21 years ago
Mouser
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Kingbright SA39-11SRWA.

Related Parts

Descriptions

Descriptions of Kingbright SA39-11SRWA provided by its distributors.

Display: LED; 7-segment; 9.9mm; red; 4.7-16mcd; anode; No.char: 1
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 20mA 0.512"
Kingbright SA39-11SRWA 9.9mm Red LED Display Anode

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Number of Pins10
Technical
Character Width9.906 mm
Element ConfigurationCommon Anode
Forward Current30 mA
Forward Voltage1.85 V
Illumination ColorRed
Luminous Intensity17 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-40 °C
Number of Characters1
Number of Positions1
Operating Supply Voltage1.85 V
Test Current20 mA
Wavelength640 nm
Dimensions
Height13.0048 mm
Length12.954 mm
Width9.906 mm

Documents

Download datasheets and manufacturer documentation for Kingbright SA39-11SRWA.

Sager Electronics
Datasheet6 pages13 years ago
Datasheet4 pages16 years ago
TME
Datasheet40 pages7 years ago
Datasheet5 pages21 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant