onsemi SA33AG

Tvs Diode 33VWM 53.3VC Axial;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage36.7 V
Clamping Voltage53.3 V
CompositionZener
Leakage Current1 µA
Max Operating Temperature150 °C
Max Surge Current9.4 A
Min Breakdown Voltage36.7 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage33 V
PackagingBulk
Peak Pulse Current9.4 A
Peak Pulse Power 500 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage36.7 V
Reverse Standoff Voltage33 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for onsemi SA33AG.

Farnell
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.126
$ 0.155
Stock
68,629
131,222
Authorized Distributors
2
10
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
36.7 V
36.7 V
Clamping Voltage
53.3 V
53.3 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
9.4 A
9.4 A

Engineering Resources

View Evaluation kits and Reference designs for onsemi SA33AG.

Related Parts

Descriptions

Descriptions of onsemi SA33AG provided by its distributors.

TVS DIODE 33VWM 53.3VC AXIAL;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage36.7 V
Clamping Voltage53.3 V
CompositionZener
Leakage Current1 µA
Max Operating Temperature150 °C
Max Surge Current9.4 A
Min Breakdown Voltage36.7 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage33 V
PackagingBulk
Peak Pulse Current9.4 A
Peak Pulse Power 500 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage36.7 V
Reverse Standoff Voltage33 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for onsemi SA33AG.

Farnell
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago