Bulgin SA3350

Crimp contact, male, for 2 and 3-pole [Bulgin] SA3350. Crimp contact, male, for 2 and 3-pole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
708-1087-ND 205 Buy Now »
USD
11.13 10.64 8.95 6.63 6.63
Verical 2
SA3350 75 Buy Now »
USD
5.76 5.76 5.76
SA3350 11 Buy Now »
USD
6.25 6.11 6.11 6.11
Newark
92C3202 25 Buy Now »
USD
11.00 11.00 8.93 7.48 7.48
Chip One Stop Global 3
C1S136500038358 2 Buy Now »
USD
11.70 11.70 11.70 11.70 11.70
C1S136500005022 2,085 Buy Now »
USD
13.00 11.50 9.28 8.75 8.75
C1S136500016745 2,494 Buy Now »
USD
11.00 8.05 8.05 5.48
Mouser
157-SA3350 227 Buy Now »
USD
11.24 11.24 7.54 6.86 6.86
Allied Electronics 2
70780569 21 Buy Now »
USD
8.72 8.15 6.81 6.18 6.18
70098913 99 Buy Now »
USD
10.26 10.26 9.26 5.85 5.85
Onlinecomponents.com
SA3350 170 Buy Now »
USD
6.37 6.37 5.57 5.46 5.35
Master Electronics
SA3350 147 ··
USD
6.37 6.37 5.57 5.46 5.35
TLC Electronics
SA3350 100 Buy Now »
USD
12.20 12.20 6.93 5.65 5.65
Heilind Electronics
BLGSA3350 16 Buy Now »
USD
8.55 8.55 8.55 8.55 8.55
Interstate Connecting Components
SA3350 16 Buy Now »
Farnell
3841327 127 Buy Now »
GBP
4.41 4.12 3.65 3.31 3.31
element14 APAC
3841327 255 Buy Now »
SGD
12.11 11.19 10.38 9.09 9.09
Distrelec
SA3350 3,550 Buy Now »
EUR
0.690 0.630 0.610 0.610 0.610
Electro Sonic
SA3350 170 Buy Now »
USD
6.75 6.75 5.90 5.79 5.67
RS Components
4261293 1,502 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
SA3350 6 ··
NetSource Technology
SA3350 4 ··
Ralph's Elec.
SA3350 25 Buy Now »
SIE
SA3350 549 ··
TME
SA3350 574 Buy Now »
USD
0.674 0.607 0.607 0.607
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SA3350 Contact ··

Descriptions

3 POLE CRIMP PIN PACK
Heilind Electronics
CONTACT PIN 20-24AWG 1=10PC
Digi-Key
CRIMP PIN, 20-24AWG; Connector Type:Contact, Crimp; Series:Micro Buccaneer; For Use With:400 Series Buccaneer Connector System; Current Rating:8A; Contact Plating:Gold; Contact Material:Copper; Contact Size:20; Contact Gender:Pin; Contact Termination:Crimp; SVHC:No SVHC (15-Dec-2010); Cable Diameter Max:0.81mm; Cable Diameter Min:0.51mm; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Plating:Gold; Gender:Plug; Termination Method:Crimp; Wire Area Size Max:0.5mm²; Wire Area Size Min:0.25mm²; Wire Size:20AWG; Wire Size AWG Max:20AWG; Wire Size AWG Min:24AWG
element14 APAC
3 pole crimp pin pack
Allied Electronics
Contact; Connector Type:Contact; Gender:Pin; Contact Termination:Crimp; Contact Material:Copper; Series:400; Contact Plating:Gold; Wire Size (AWG):24-20; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Newark
8A Crimp Pins - Price is for a pack of 10 pieces
Dachs
Contact PIN Crimp ST Cable Mount
Verical
Crimp Pins (bag of 10)
Master Electronics
Contact PIN Crimp ST Cable Mount
Chip One Stop Global
Contact; male; 24÷20AWG; Buccaneer 400; gold plated; crimped; 8A
TME
8A crimp pin contact 20-24awg
RS Components
3 POLE CRIMP PIN PACK
Interstate Connecting Components
Buccaneer Contacts and Accessories CRIMP PIN 2&3P 20AWG
Mouser
Crimp contact, male, for 2 and 3-pole [Bulgin] SA3350. Crimp contact, male, for 2 and 3-pole
Distrelec
“AAA” PCB Snap-In Battery Clip, Spring Steel with Nickel Plating, 0.25 mm thickness
TLC Electronics
BULGIN CRIMP PINS
Electro Sonic
CRIMP PIN, 20-24AWG; Connector Type:Contact, Crimp; Gender:Pin; Termination Method:Crimp; Contact Material:Copper Alloy; Series:Micro Buccaneer; Contact Plating:Gold; Wire Size, AWG:20AWG; Current Rating:8A; Max Cable Diameter:0.81mm; Min Cable Diameter:0.51mm; Wire Area Size Max:0.5mm²; Wire Area Size Min:0.25mm²; Wire Size, AWG Max:20AWG; Wire Size, AWG Min:24AWG
Farnell

Technical Specifications

Mounting Type Solder
Wire Gauge 20 AWG
RoHS Compliant
Contact Plating Gold
REACH SVHC Compliance No SVHC
Gender Male
Current Rating 8 A
Contact Material Copper

Documents

Allied Electronics
Datasheet 6 pages 1 year ago
Datasheet 4 pages 13 years ago
Datasheet 3 pages 11 years ago
Farnell
Datasheet 4 pages 14 years ago
Factory Futures
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Electro Sonic
Datasheet 6 pages
Onlinecomponents.com
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago

Images

Alternate Names

BULGIN COMPONENTS SA3350
BULGIN COMPONENTS PLC SA3350
BUL SA3350
BULGIN POWER SOURCE SA3350
ELEKTRON / BULGIN SA3350
BULGIN-ELEKTRON SA3350
BULGIN ENGLAND SA3350
Bulgin & Co SA3350
BulginEl+ElectronicComponents SA3350
Bulgin Comp SA3350
BULGIN (ROHS) SA3350
Bulgin Connectors SA3350
BULGIN SWITCHES SA3350
BULGINGE SA3350
BULGIN IEC POWE SA3350
BULGIN COMPONENTS PLC SWITCHES SA3350
Bulgin IP Rated Products SA3350
BULGIN COM SA3350

Search for other parts like SA3350 »