Bulgin SA3230

Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Mini Buccaneer® Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass, Copper
Contact PlatingGold, Nickel
Number of Pins3
Technical
Breakdown Voltage2 kV
Contact Resistance5 mΩ
Insulation Resistance10 TΩ
Number of Contacts3
PackagingBulk
Schedule B8536694020
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Bulgin SA3230.

Newark
Datasheet4 pages8 years ago
Datasheet2 pages20 years ago
Master Electronics
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages5 years ago
Datasheet4 pages7 years ago
Datasheet4 pages20 years ago
Future Electronics
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet4 pages8 years ago
element14
Datasheet4 pages13 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+14.48%

Engineering Resources

View Evaluation kits and Reference designs for Bulgin SA3230.

Related Parts

Descriptions

Descriptions of Bulgin SA3230 provided by its distributors.

Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Mini Buccaneer® Bulk
CIRCULAR INSERT, PIN, 3 CONTACT, SCREW; Product Range:Buccaneer Mini Series; No. of Contacts:3Contacts; Contact Gender:Pin; Contact Termination Type:Screw; Contact Plating:Nickel Plated Contacts; Insert Arrangement:- RoHS Compliant: Yes
Product Photos: SA3230Product Training Modules: Buccaneer Power Connectors OverviewCategory: Connectors, InterconnectsFamily: Circular ConnectorsSeries: Buccaneer, MiniConnector Type: Insert, male SocketsNumber of Positions: 3Termination: ScrewOrientation: KeyedIngress Protection: IP68 - Dust Tight, WaterproofContact Finish: NickelFeatures: Insert Only, Requires ShellCurrent Rating: 10AVoltage - Rated: 250VACOperating Temperature: -20°C ~ 70°C

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN LTD
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • BulginEl+ElectronicComponents
  • BULGIN COMPONENTS PLC SWITCHES

Technical Specifications

Physical
Contact MaterialBrass, Copper
Contact PlatingGold, Nickel
Number of Pins3
Technical
Breakdown Voltage2 kV
Contact Resistance5 mΩ
Insulation Resistance10 TΩ
Number of Contacts3
PackagingBulk
Schedule B8536694020
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Bulgin SA3230.

Newark
Datasheet4 pages8 years ago
Datasheet2 pages20 years ago
Master Electronics
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages5 years ago
Datasheet4 pages7 years ago
Datasheet4 pages20 years ago
Future Electronics
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet4 pages8 years ago
element14
Datasheet4 pages13 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant