Taiwan Semiconductor SA28CA

Diode TVS Single Bi-Directional 28V 500W 2-Pin DO-204AC Ammo Pack - Tape and Reel
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage32.8 V
Clamping Voltage59 V
DirectionBidirectional
Element ConfigurationSingle
Forward Voltage1 V
Max Breakdown Voltage34.4 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Max Surge Current70 A
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Operating Supply Voltage28 V
Peak Pulse Current11.5 A
Peak Pulse Power 500 W
PolarityBidirectional
Power Dissipation200 mW
Power Rating500 W
Reverse Recovery Time50 ns
Reverse Standoff Voltage28 V
Test Current1 mA
Voltage Rating (DC)28 V
Dimensions
Diameter3.56 mm
Height3.6 mm
Length7.6 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SA28CA.

Newark
Datasheet7 pages8 years ago
Datasheet5 pages15 years ago
Taiwan Semiconductor
Datasheet6 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor SA28CA.

Descriptions

Descriptions of Taiwan Semiconductor SA28CA provided by its distributors.

Diode TVS Single Bi-Directional 28V 500W 2-Pin DO-204AC Ammo Pack - Tape and Reel
500W 32.8V 5% Bidirectional TVS
二极管, TVS, 500W, 28V, 双向, DO-204AC;
Tvs Diode, 500W, 28V, Bidir, Do-204Ac; Product Range:Sa Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:28V; Clamping Voltage Vc Max:45.4V; Diode Case Style:Do-204Ac; No. Of Pins:2Pins; Breakdown Voltage Min:31.1V;rohs Compliant: Yes |Taiwan Semiconductor SA28CA

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)
  • TAIWANSEMICONDUCTO

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage32.8 V
Clamping Voltage59 V
DirectionBidirectional
Element ConfigurationSingle
Forward Voltage1 V
Max Breakdown Voltage34.4 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Max Surge Current70 A
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Operating Supply Voltage28 V
Peak Pulse Current11.5 A
Peak Pulse Power 500 W
PolarityBidirectional
Power Dissipation200 mW
Power Rating500 W
Reverse Recovery Time50 ns
Reverse Standoff Voltage28 V
Test Current1 mA
Voltage Rating (DC)28 V
Dimensions
Diameter3.56 mm
Height3.6 mm
Length7.6 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SA28CA.

Newark
Datasheet7 pages8 years ago
Datasheet5 pages15 years ago
Taiwan Semiconductor
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant