Littelfuse SA26CA

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Breakdown Voltage28.9 V
Clamping Voltage42.1 V
CompositionZener
Max Breakdown Voltage31.9 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current12.1 A
Min Breakdown Voltage28.9 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage26 V
PackagingTape & Reel (TR)
Peak Pulse Current12.1 A
Peak Pulse Power 500 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating500 W
Reverse Standoff Voltage26 V
Reverse Voltage26 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)26 V
Dimensions
Diameter3.6 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SA26CA.

Littelfuse SCT
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SA26CA.

Related Parts

Descriptions

Descriptions of Littelfuse SA26CA provided by its distributors.

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Transient Suppressor Diode,single,bidirectional,26V V(Rwm),do-204Ac |Littelfuse SA26CA
TVS DIODE 26VWM 42.1VC DO204AC
French Electronic Distributor since 1988

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountThrough Hole
Technical
Breakdown Voltage28.9 V
Clamping Voltage42.1 V
CompositionZener
Max Breakdown Voltage31.9 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current12.1 A
Min Breakdown Voltage28.9 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage26 V
PackagingTape & Reel (TR)
Peak Pulse Current12.1 A
Peak Pulse Power 500 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating500 W
Reverse Standoff Voltage26 V
Reverse Voltage26 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)26 V
Dimensions
Diameter3.6 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SA26CA.

Littelfuse SCT
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant