onsemi SA24CA

DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 26.7V 12.8A 3.56mm 500W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Weight300 mg
Technical
Breakdown Voltage26.7 V
Clamping Voltage38.9 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage29.5 V
Max Operating Temperature175 °C
Max Power Dissipation500 W
Max Reverse Leakage Current1 µA
Max Surge Current12.8 A
Min Breakdown Voltage26.7 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage24 V
PackagingCut Tape
Peak Pulse Current12.8 A
Peak Pulse Power 500 W
PolarityBidirectional
Power Dissipation500 W
Power Rating500 W
Reverse Breakdown Voltage26.7 V
Reverse Standoff Voltage24 V
Schedule B8541100080
TerminationAxial
Test Current1 mA
Voltage Rating (DC)24 V
Dimensions
Diameter3.56 mm
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi SA24CA.

element14 APAC
Datasheet4 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Datasheet4 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+49.93%

Engineering Resources

View Evaluation kits and Reference designs for onsemi SA24CA.

Related Parts

Descriptions

Descriptions of onsemi SA24CA provided by its distributors.

DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 26.7V 12.8A 3.56mm 500W
500 Watt Peak Power MiniMOSORB™ Zener Transient Voltage Suppressors
DIODE, TVS, 24V, 500W; Product Range: -; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 38.9V; Diode Case Style: DO-15; No. of Pins: 2Pins; Breakdown Voltage Min: 26.7V; Breakdown Voltage Max: 29.5V; Peak Pulse Power Dissipation: 500W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-204AC; Body Diameter: 3.56mm; Breakdown Voltage: 29.5V; Breakdown Voltage Range: 26.7V to 29.5V; Breakover Voltage Min: 26.7V; Device Marking: SA24CA; Diode Type: Bidirectional TVS; External Length / Height: 7.62mm; Leakage Current: 1µA; Peak Pulse Current Ippm: 12.8A; Power Dissipation Pd: 1W; Stand-off Voltage: 24V; Termination Type: Axial Leaded; Test Current: 1mA; Uni / Bi Directional Polarity: Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Weight300 mg
Technical
Breakdown Voltage26.7 V
Clamping Voltage38.9 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage29.5 V
Max Operating Temperature175 °C
Max Power Dissipation500 W
Max Reverse Leakage Current1 µA
Max Surge Current12.8 A
Min Breakdown Voltage26.7 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage24 V
PackagingCut Tape
Peak Pulse Current12.8 A
Peak Pulse Power 500 W
PolarityBidirectional
Power Dissipation500 W
Power Rating500 W
Reverse Breakdown Voltage26.7 V
Reverse Standoff Voltage24 V
Schedule B8541100080
TerminationAxial
Test Current1 mA
Voltage Rating (DC)24 V
Dimensions
Diameter3.56 mm
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi SA24CA.

element14 APAC
Datasheet4 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Datasheet4 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago