onsemi SA170ARL

Tvs Diode 170VWM 275VC Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage189 V
Clamping Voltage275 V
CompositionZener
Leakage Current1 µA
Max Operating Temperature150 °C
Max Surge Current1.8 A
Min Breakdown Voltage189 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage170 V
PackagingTape and Reel
Peak Pulse Current1.8 A
Peak Pulse Power 500 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage189 V
Reverse Standoff Voltage170 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for onsemi SA170ARL.

Engineering Resources

View Evaluation kits and Reference designs for onsemi SA170ARL.

Descriptions

Descriptions of onsemi SA170ARL provided by its distributors.

TVS DIODE 170VWM 275VC AXIAL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage189 V
Clamping Voltage275 V
CompositionZener
Leakage Current1 µA
Max Operating Temperature150 °C
Max Surge Current1.8 A
Min Breakdown Voltage189 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage170 V
PackagingTape and Reel
Peak Pulse Current1.8 A
Peak Pulse Power 500 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage189 V
Reverse Standoff Voltage170 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for onsemi SA170ARL.

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago