onsemi SA12ARLG

Transient Voltage Suppressor, MiniMOSORB™, Unidirectional, 12 V, 500 Watt
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
Breakdown Voltage13.3 V
Clamping Voltage19.9 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage14.7 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current25.1 A
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage12 V
PackagingTape and Reel
Peak Pulse Current25.1 A
Peak Pulse Power 500 W
PolarityUnidirectional
Power Dissipation500 W
Power Line ProtectionNo
Reverse Breakdown Voltage13.3 V
Reverse Standoff Voltage12 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for onsemi SA12ARLG.

Upverter
Datasheet5 pages14 years ago
onsemi
Datasheet5 pages16 years ago
iiiC
Datasheet5 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi SA12ARLG.

Descriptions

Descriptions of onsemi SA12ARLG provided by its distributors.

Transient Voltage Suppressor, MiniMOSORB™, Unidirectional, 12 V, 500 Watt
ON SEMICONDUCTOR SA12ARLG / TVS ZENER UNIDIR 500W 12V AXIAL ON SEMI
Diode TVS Single Uni-Dir 12V 500W 2-Pin Case 59AA-01 T/R
Diode; Reverse Stand-Off Voltage, VRWM:5V; Breakdown Voltage Range:13.3V to 14.7V; Clamping Voltage Max, Vc:9.4V; Diode Configuration:Unidirectional; Diode Case Style:59AA; No. of Pins:2; Power Dissipation, Pd:3W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
Breakdown Voltage13.3 V
Clamping Voltage19.9 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage14.7 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current25.1 A
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage12 V
PackagingTape and Reel
Peak Pulse Current25.1 A
Peak Pulse Power 500 W
PolarityUnidirectional
Power Dissipation500 W
Power Line ProtectionNo
Reverse Breakdown Voltage13.3 V
Reverse Standoff Voltage12 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for onsemi SA12ARLG.

Upverter
Datasheet5 pages14 years ago
onsemi
Datasheet5 pages16 years ago
iiiC
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago