Vishay SA11CA-E3/54

500 W 11 V Bi DirectionalThrough Hole Transient Voltage Supressor Diode Array
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage12.2 V
Clamping Voltage18.2 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage13.5 V
Max Operating Temperature175 °C
Max Power Dissipation500 W
Max Reverse Leakage Current1 µA
Max Surge Current27.5 A
Min Breakdown Voltage12.2 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage11 V
PackagingCut Tape
Peak Pulse Current27.5 A
Peak Pulse Power 500 W
PolarityBidirectional
Power Dissipation500 W
Reverse Breakdown Voltage12.2 V
Reverse Standoff Voltage11 V
Schedule B8541100080
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SA11CA-E3/54.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet6 pages10 years ago
Upverter
Datasheet6 pages10 years ago
iiiC
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-15.72%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SA11CA-E3/54.

Related Parts

Descriptions

Descriptions of Vishay SA11CA-E3/54 provided by its distributors.

500 W 11 V Bi DirectionalThrough Hole Transient Voltage Supressor Diode Array
Diode TVS Single Bi-Dir 11V 500W 2-Pin DO-15 T/R
TVS Diodes - Transient Voltage Suppressors 500W 11V Bidirect
DIODE, TVS, 3W, 11V, BIDIR, DO-204AC-2, FULL REEL
TVS DIODE 11VWM 18.2VC DO204AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage12.2 V
Clamping Voltage18.2 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage13.5 V
Max Operating Temperature175 °C
Max Power Dissipation500 W
Max Reverse Leakage Current1 µA
Max Surge Current27.5 A
Min Breakdown Voltage12.2 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage11 V
PackagingCut Tape
Peak Pulse Current27.5 A
Peak Pulse Power 500 W
PolarityBidirectional
Power Dissipation500 W
Reverse Breakdown Voltage12.2 V
Reverse Standoff Voltage11 V
Schedule B8541100080
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SA11CA-E3/54.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet6 pages10 years ago
Upverter
Datasheet6 pages10 years ago
iiiC
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago