Kingbright SA03-11EWA

Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.750" H
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Technical
Character Width7.62 mm
Element ConfigurationCommon Anode
Forward Current30 mA
Forward Voltage2 V
Illumination ColorRed
Luminous Intensity8.1 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-40 °C
Number of Characters1
Test Current20 mA
Wavelength625 nm
Dimensions
Height19.05 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Kingbright SA03-11EWA.

Kingbright SCT
Datasheet6 pages13 years ago
Datasheet4 pages16 years ago
Sager Electronics
Datasheet4 pages4 years ago
TME
Datasheet40 pages7 years ago
Datasheet6 pages9 years ago
Datasheet5 pages21 years ago
Mouser
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+1.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Kingbright SA03-11EWA.

Related Parts

Descriptions

Descriptions of Kingbright SA03-11EWA provided by its distributors.

Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.750" H
Kingbright SA03-11EWA 7.6mm Red LED Display Anode
LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT
DISPLAY 7-SEG 0.3" SGL RED 14DIP

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Technical
Character Width7.62 mm
Element ConfigurationCommon Anode
Forward Current30 mA
Forward Voltage2 V
Illumination ColorRed
Luminous Intensity8.1 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-40 °C
Number of Characters1
Test Current20 mA
Wavelength625 nm
Dimensions
Height19.05 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Kingbright SA03-11EWA.

Kingbright SCT
Datasheet6 pages13 years ago
Datasheet4 pages16 years ago
Sager Electronics
Datasheet4 pages4 years ago
TME
Datasheet40 pages7 years ago
Datasheet6 pages9 years ago
Datasheet5 pages21 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant