Nidec Copal SA-7051C

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyphenylene
Contact PlatingGold
MountThrough Hole
Technical
Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-40 °C
Number of Positions16
PackagingBulk
TerminationPC Pin
Throw ConfigurationSP16T
Voltage Rating (DC)5 V
Dimensions
Length7.1882 mm
Pitch2.54 mm

Inventory History

3 month trend:
+4.29%

Engineering Resources

View Evaluation kits and Reference designs for Nidec Copal SA-7051C.

Related Parts

Descriptions

Descriptions of Nidec Copal SA-7051C provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bulk
SWITCH ROTARY DIP HEX 100MA 5V
new, original packaged

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC COPAL ELECTRONICS CORPORATION
  • Nidec Copal Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA7051C

Technical Specifications

Physical
Body MaterialPolyphenylene
Contact PlatingGold
MountThrough Hole
Technical
Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-40 °C
Number of Positions16
PackagingBulk
TerminationPC Pin
Throw ConfigurationSP16T
Voltage Rating (DC)5 V
Dimensions
Length7.1882 mm
Pitch2.54 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableNo