NXP Semiconductors S9KEAZ128AMLHR

Microcontroller 32-Bit ARM Cortex-M0+ RISC 16KB Flash 3.3V/5V Automotive 64-Pin LQFP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Data Bus Width32 b
Frequency48 MHz
InterfaceCAN, I2C, SPI, UART
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os58
Number of PWM Channels10
Number of SPI Channels2
Number of Timers/Counters6
Number of UART Channels3
RAM Size16 kB
Schedule B8542310000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9KEAZ128AMLHR.

NXP Semiconductors
Datasheet30 pages4 years ago
Upverter
Datasheet31 pages9 years ago
Technical Drawing6 pages5 years ago
Augswan
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-98.54%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors S9KEAZ128AMLHR.

Descriptions

Descriptions of NXP Semiconductors S9KEAZ128AMLHR provided by its distributors.

Microcontroller 32-Bit ARM Cortex-M0+ RISC 16KB Flash 3.3V/5V Automotive 64-Pin LQFP T/R
Kinetis E 32-Bit Mcu, Arm Cortex-M4 Core, 128Kb Flash, 48Mhz, Qfp 64 Rohs Compliant: Yes |Nxp S9KEAZ128AMLHR
RISC Microcontroller, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
ARM Microcontrollers - MCU BL Auto Micro Processors
IC MCU 32BIT 128KB FLASH 64LQFP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S9KEAZ128AMLH(R)

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Data Bus Width32 b
Frequency48 MHz
InterfaceCAN, I2C, SPI, UART
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os58
Number of PWM Channels10
Number of SPI Channels2
Number of Timers/Counters6
Number of UART Channels3
RAM Size16 kB
Schedule B8542310000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9KEAZ128AMLHR.

NXP Semiconductors
Datasheet30 pages4 years ago
Upverter
Datasheet31 pages9 years ago
Technical Drawing6 pages5 years ago
Augswan
Datasheet5 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago