Omron S8VS-24024

Switched-mode power supply [Omron Electronic Components] S8VS-24024 Switched-mode power supply 4547648419390

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S541200301066 2 Buy Now »
USD
313.00 313.00 313.00 313.00 313.00
Newark
65H4909 0 ··
USD
340.58 319.16 302.03 302.03 302.03
Chip One Stop Global
C1S541200301066 2 Buy Now »
USD
313.00 313.00 313.00 313.00 313.00
Distrelec
S8VS-24024 2 Buy Now »
EUR
209.10 192.40 192.40 192.40 192.40
RS Components
4528653 29 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-S8VS-24024 100 Buy Now »
USD
283.26 272.04 256.04 256.04 256.04
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
S8VS-24024 Contact ··
XS Micro
S8VS-24024 Contact ··
TransparentC
S8VS-24024 Contact Send RFQ »

Descriptions

AC/DC Power Supply Single-OUT 24V 10A 240W 7-Pin
Chip One Stop Global
AC/DC Power Supply Single-OUT 24V 10A 240W 7-Pin
Chip One Stop Japan
Switched-mode power supply [Omron Electronic Components] S8VS-24024 Switched-mode power supply 4547648419390
Distrelec
POWER SUPPLY, SWITCH MODE, 24V Power Supply Type:Switching; Output Type:Fixed; No. of Outputs:1; Output Voltage:24V; Output Current:10A; Power Rating:240W; Input Voltage:100V AC to 240V AC; Length:125.3mm
TodayComponents
S8VS DIN rail mount SMPSU 24V 240W
RS Components
24V 10A Out,100-240 VAC Input
Newark
PSU, 240W, STD, 24V, 10A; Power Supply Type:Switch Mode; Power Supply Output Type:Fixed; No. of Outputs:1; Input Frequency:63Hz; Output Voltage:24V; Output Current:10A; Power Rating:240W; Input Voltage:85V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Length:125.3mm; Width:100mm; Height:119.5mm; Approval Bodies:CSA / UL; SVHC:No SVHC (20-Jun-2011); External Depth:125.3mm; External Length / Height:119.5mm; External Width:100mm; Frequency Max:60Hz; Frequency Min:50Hz; Hold Up Time:20ms; Input Current:3.8A; Input Voltage Max:240VAC; Input Voltage Min:100VAC; Inrush Current:25A; Leakage Current:0.5mA; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Output Type:Fixed; Standard:UL508: UL60950: CSA: EN50178: EN60950; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:264V; Supply Voltage Max:264V; Supply Voltage Min:85V; Weight:1.15kg
element14 APAC

Technical Specifications

Number of Outputs 1
Input Current 3.8 A
Size-Width 100 mm
Supply Voltage (DC) 264 V
Frequency 833.333 mHz
Mounting Type DIN Rail
Output Voltage 24 V
RoHS Compliant
Weight 1.15 kg
Lead-Free Status Lead Free
Size-Length 125.3 mm
Output Current 10 A
Size-Height 115 mm
Power Rating 240 W

Documents

Newark
Datasheet 32 pages 9 years ago
element14 APAC
Datasheet 38 pages 4 years ago
Digi-Key
Datasheet 26 pages 11 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Datasheet 5 pages 8 years ago
element14
Datasheet 33 pages 9 years ago
Onlinecomponents.com
Datasheet 34 pages 3 years ago
Datasheet 38 pages 5 years ago
Datasheet 38 pages 4 years ago

Images

Alternate Names

OMRON ELECTRONICS S8VS-24024
OMRON ELECTRONIC COMPONENTS S8VS-24024
OMR S8VS-24024
OMROM S8VS-24024
OMRO S8VS-24024
OMRON STI S8VS-24024
OMRN S8VS-24024
OMRON INDUSTRIAL AUTOMATION S8VS-24024
OMRON-IA S8VS-24024
OMRON INDUSTRIAL S8VS-24024
OMRON CORP S8VS-24024
OMRON ELECTRONICS INC-EMC DIV S8VS-24024
OMRON ELECTRONICS INC S8VS-24024
OMRON AUTOMATION AND SAFETY S8VS-24024
Omron Electronics LLC S8VS-24024
Omron Electronics Inc-IA Div S8VS-24024
OMRON CORPORATION S8VS-24024
Omron Automation S8VS-24024
Omron Electronics Inc-ECB Div S8VS-24024
OMRON ELECTRIC S8VS-24024
OMRON GMBH S8VS-24024
OMRONELEC S8VS-24024
OMRON ELECTRONI S8VS-24024
OMRON ELE S8VS-24024
OMRON SAFETY S8VS-24024

Search for other parts like S8 »