Omron S8VS-09024A

Power Supply; 100 to 240 VAC; 2.3 A (Max.) @ 100 V/1.4 A (Max.) @ 200 V; 50 mm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
Z1666-ND 6 Buy Now »
USD
173.57 167.58 159.20 159.20 159.20
Arrow
S8VS-09024A 1 Buy Now »
USD
174.47 172.28 170.65 170.65 170.65
Verical
S8VS-09024A 1 Buy Now »
USD
174.47 174.47 174.47 174.47 174.47
Newark
88K2004 2 Buy Now »
USD
190.33 178.36 168.78 168.78 168.78
Zoro
G2339057 Yes ··
USD
171.00 171.00 171.00 171.00 171.00
Mouser
653-S8VS-09024A 3 Buy Now »
USD
194.94 192.44 190.00 190.00 190.00
TTI
S8VS-09024A 0 ··
USD
214.13 214.13 214.13 214.13 214.13
ShopCross
S8VS-09024A Yes ··
USD
161.50 161.50 161.50 161.50 161.50
Allied Electronics
70177967 5 Buy Now »
USD
173.52 173.52 173.52 173.52 173.52
Amarillo Electric
S8VS-09024A 10 Buy Now »
USD
190.00 190.00 190.00 190.00 190.00
Chip One Stop Global
C1S541200798262 1 Buy Now »
USD
188.00 188.00 188.00 188.00 188.00
Raptor Supplies
GR0246972 Yes ··
GBP
282.33 282.33 282.33 282.33 282.33
Sager Electronics
S8VS09024A 0 ··
USD
173.95 171.99 158.85 158.85 158.85
Grainger
2REK1 Yes ··
USD
309.50 309.50 309.50 309.50 309.50
Heilind Electronics
OMIS8VS-09024A 0 ··
Heilind Asia
OMIS8VS-09024A 0 ··
Farnell
1299858 2 Buy Now »
GBP
163.81 153.51 145.26 145.26 145.26
element14 APAC
1299858 3 Buy Now »
SGD
269.73 260.42 247.40 247.40 247.40
Electro Sonic
S8VS09024A 1 Buy Now »
USD
221.87 191.47 191.47 191.47 191.47
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-S8VS-09024A 100 Buy Now »
USD
171.66 160.56 138.51 138.51 138.51
Electronic Supply
S8VS-09024A 11 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
S8VS-09024A Contact ··

Descriptions

AC/DC CONVERTER 24V 90W
Digi-Key
AC/DC Power Supply Single-OUT 24V 3.75A 90W 7-Pin
Chip One Stop Global
POWER SUPPLY, SWITCH MODE, 24V; Power Su; POWER SUPPLY, SWITCH MODE, 24V; Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V / 100V to 240V; No. of Outputs:1; Output Power Max:90W; Approval Bodies:CE, CSA, cUL, cRUus, EN, UL, VDE
element14 APAC
POWER SUPPLY W/DISP 24VDC 3.75A
Heilind Asia
Power Supplies 90W 24VDC LIFE MON
Mouser
AC-DC CONVERTER, DIN RAIL, 1 O/P, 90W, 3.75A, 24V
Farnell
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Fixed; No. of Outputs:1; Output Current:3.75A; Power Rating:90W; Supply Voltage:240VAC; Power Supply Mounting:DIN Rail; Output Voltage:24VDC ;RoHS Compliant: Yes
Newark
POWER SUPPLY W/DISP 24VDC 3.75A
Heilind Electronics
AC/DC Power Supply Single-OUT 24V 3.75A 90W 7-Pin
Verical
AC/DC Power Supply Single-OUT 24V 3.75A 90W 7-Pin
Sager Electronics
OMRON S8VS-09024A DC Power Supply, 24VDC, 3.75A, 50/60Hz. More details: DC Power Supply, Input Voltage 100 to 240VAC, Output Voltage 24VDC, Power Rating 90W, Output Amps 3.75, DIN Rail Mounting, Switching, Case Material Plastic Case, Height 115mm, Width 50mm, Depth 121mm, S8VS Series, 50/60 Hz, Output Noise 150mV, Hold Up Time 28 msec with 100VAC, 136 msec with 200VAC, Status Indicator Green/Orange 7 Segment LED
Zoro
Omron S8VS switching power supply unit features a covered configuration, with a series operation and has a 24 VDC, 3.75 A power rating along with 90 W power output Ultra-compact size 3-digit, 7-segment LED display shows status at a glance for output voltage, output current, peak current, lifetime years and run time hours Incorporates a maintenance forecast monitor that displays the remaining life of the power supply, displayed in years Lead-free 90 W and above model has two outputs; one for under voltage output and the other is for either the lifetime monitor or run time monitor Run time monitor model displays how long the output has been on, displayed in thousands of hours
ShopCross
Omron Dc Power Supply (24vdc) 3.75a, 50/60hz. Model: S8VS-09024A. More details: Power Supply, Switching, Built-in Maintenance Forecast Monitor, Mounting Type Din Rail, Input Voltage 100 To 240vac, Hz 60, Power Rating 90 Watts, Voltage Output 24vdc, Amps 3.75, Status Indicator Green/orange 7 Segment Led, Case Style Molded Plastic, Height 4.53 In., Width 1.97 In., Depth 4.77 In., Temp. Range -13 To 149 F, Standards Ul, Csa, Vde, Ce
Grainger
DC Power Supply 24VDC 3.75A 50/60Hz - GR0246972
Raptor Supplies
Power Supply; 100 to 240 VAC; 2.3 A (Max.) @ 100 V/1.4 A (Max.) @ 200 V; 50 mm
TodayComponents
Power Supply, Switching, Built-In Maintenance Forecast Monitor, Mounting Type DIN Rail, Input Voltage 100 to 240VAC, Hz 60, Power Rating 90 Watts, Voltage Output 24VDC, Amps 3.75, Status Indicator Green/Orange 7 Segment LED, Case Style Molded Plastic, Height 4.53 In., Width 1.97 In., Depth 4.77 In., Temp. Range -13 to 149 F, Standards UL, CSA, VDE, CE
Amarillo Electric

Technical Specifications

Number of Outputs 1
Size-Height 115 mm
Power Rating 90 W
Weight 490 g
Size-Width 50 mm
Size-Length 121.3 mm
Mounting Type DIN Rail
Output Current 3.75 A
Frequency 833.333 mHz
Output Voltage 24 V
RoHS Compliant

Documents

element14 APAC
Datasheet 26 pages 11 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Datasheet 5 pages 8 years ago
Onlinecomponents.com
Datasheet 34 pages 3 years ago
Datasheet 38 pages 5 years ago
Datasheet 38 pages 4 years ago
Digi-Key
Datasheet 17 pages 14 years ago
Arrow
Datasheet 38 pages 5 years ago
element14
Datasheet 33 pages 9 years ago

Images

Alternate Names

OMRON ELECTRONICS S8VS-09024A
OMRON ELECTRONIC COMPONENTS S8VS-09024A
OMR S8VS-09024A
OMROM S8VS-09024A
OMRO S8VS-09024A
OMRON STI S8VS-09024A
OMRN S8VS-09024A
OMRON INDUSTRIAL AUTOMATION S8VS-09024A
OMRON-IA S8VS-09024A
OMRON INDUSTRIAL S8VS-09024A
OMRON CORP S8VS-09024A
OMRON ELECTRONICS INC-EMC DIV S8VS-09024A
OMRON ELECTRONICS INC S8VS-09024A
OMRON AUTOMATION AND SAFETY S8VS-09024A
Omron Electronics LLC S8VS-09024A
Omron Electronics Inc-IA Div S8VS-09024A
OMRON CORPORATION S8VS-09024A
Omron Automation S8VS-09024A
Omron Electronics Inc-ECB Div S8VS-09024A
OMRON ELECTRIC S8VS-09024A
OMRON GMBH S8VS-09024A
OMRONELEC S8VS-09024A
OMRON ELECTRONI S8VS-09024A
OMRON ELE S8VS-09024A
OMRON SAFETY S8VS-09024A

Search for other parts like S8 »