Omron S8VS-06024A

Power Supply, 60W, 100-240VAC Input, 24VDC 2.5A Output, Din Rail Mounting, Digital Display Wit
In Stock
Datasheet

Technical Specifications

Physical
MountDIN Rail
Number of Pins7
Weight329.999987 g
Technical
Current - Output 12.5 A
Current Rating2.5 A
Efficiency78 %
Isolation Voltage3 kV
Max Input Voltage240 V
Max Operating Temperature60 °C
Max Output Current2.5 A
Max Output Power60 W
Max Output Voltage24 V
Max Power Dissipation60 W
Max Voltage Rating (AC)264 V
Min Input Voltage100 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Min Output Voltage24 V
Nominal Output Voltage24 V
Number of Outputs1
Output Current2.5 A
Output Power60 W
Output Voltage24 V
Power Rating60 W
Voltage - Output 124 V
Voltage Rating (AC)240 V
Dimensions
Depth40 mm
Height95 mm
Length108.3 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Omron S8VS-06024A.

element14 APAC
Datasheet5 pages18 years ago
Master Electronics
Datasheet38 pages7 years ago
Farnell
Datasheet26 pages18 years ago
Electro Sonic
Datasheet34 pages10 years ago
Arrow Electronics
Datasheet38 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
element14
Datasheet33 pages16 years ago
DigiKey
Datasheet17 pages21 years ago

Inventory History

3 month trend:
+39.68%

Engineering Resources

View Evaluation kits and Reference designs for Omron S8VS-06024A.

Related Parts

Descriptions

Descriptions of Omron S8VS-06024A provided by its distributors.

POWER SUPPLY, 60W, 100-240VAC INPUT, 24VDC 2.5A OUTPUT, DIN RAIL MOUNTING, DIGITAL DISPLAY WIT
Power supply, 60 W, 100 to 240 VAC input, 24VDC 2.5A output, DIN rail mounting, digital display with running voltage and current, peak current, and maintenance monitor function
POWER SUPPLY, SWITCH MODE, 24V; Power Su; POWER SUPPLY, SWITCH MODE, 24V; Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V / 100V to 240V; No. of Outputs:1; Output Power Max:60W; Approval Bodies:CE, CSA, cUL, cRUus, EN, UL, VDE
Ac-Dc Converter, Din Rail, 1 O/P, 60W, 2.5A, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Height:95Mmrohs Compliant: Yes |Omron Industrial Automation S8VS-06024A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VS-06024A.
  • S8VS06024A

Technical Specifications

Physical
MountDIN Rail
Number of Pins7
Weight329.999987 g
Technical
Current - Output 12.5 A
Current Rating2.5 A
Efficiency78 %
Isolation Voltage3 kV
Max Input Voltage240 V
Max Operating Temperature60 °C
Max Output Current2.5 A
Max Output Power60 W
Max Output Voltage24 V
Max Power Dissipation60 W
Max Voltage Rating (AC)264 V
Min Input Voltage100 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Min Output Voltage24 V
Nominal Output Voltage24 V
Number of Outputs1
Output Current2.5 A
Output Power60 W
Output Voltage24 V
Power Rating60 W
Voltage - Output 124 V
Voltage Rating (AC)240 V
Dimensions
Depth40 mm
Height95 mm
Length108.3 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Omron S8VS-06024A.

element14 APAC
Datasheet5 pages18 years ago
Master Electronics
Datasheet38 pages7 years ago
Farnell
Datasheet26 pages18 years ago
Electro Sonic
Datasheet34 pages10 years ago
Arrow Electronics
Datasheet38 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
element14
Datasheet33 pages16 years ago
DigiKey
Datasheet17 pages21 years ago

Compliance

Environmental Classification
ApprovalsCE, VDE, cULus, cURus
REACH SVHCUnknown
RoHSCompliant