Omron S8VS-01524

AC/DC DIN Rail Power Supply, Fixed, 85 V, 264 V, 15 W, 24 V, 650 mA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Number of Pins5
Weight160.000002 g
Technical
Current - Output 1650 mA
Current Rating650 mA
Efficiency77 %
Frequency450 Hz
Isolation Voltage3 kV
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature60 °C
Max Output Current650 mA
Max Output Power15 W
Max Output Voltage24 V
Max Power Dissipation15 W
Max Voltage Rating (AC)264 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Min Output Voltage24 V
Nominal Output Voltage24 V
Number of Outputs1
Output Current650 mA
Output Power15 W
Output Voltage24 V
Power Rating15 W
Voltage - Output 124 V
Voltage Rating (AC)240 V
Dimensions
Depth22.5 mm
Height85.09 mm
Length96.4 mm
Width22.5 mm

Documents

Download datasheets and manufacturer documentation for Omron S8VS-01524.

Farnell
Datasheet26 pages18 years ago
Master Electronics
Datasheet38 pages11 years ago
Arrow Electronics
Datasheet38 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet5 pages18 years ago
Factory Futures
Datasheet32 pages16 years ago
element14
Datasheet33 pages16 years ago
Newark
Datasheet28 pages21 years ago

Inventory History

3 month trend:
-87.18%

Engineering Resources

View Evaluation kits and Reference designs for Omron S8VS-01524.

Related Parts

Descriptions

Descriptions of Omron S8VS-01524 provided by its distributors.

AC/DC DIN Rail Power Supply, Fixed, 85 V, 264 V, 15 W, 24 V, 650 mA
AC/DC Power Supply Single-OUT 24V 0.65A 15W 5-Pin
POWER SUPPLY, SWITCH MODE, 24V Power Supply Type:Switching; Output Type:Fixed; No. of Outputs:1; Output Voltage:24V; Output Current:0.65A; Power Rating:15W; Input Voltage:100V AC to 240V AC; Length:96.4mm
OMRON S8VS-01524 DC Power Supply, 24VDC, 0.65A, 50/60Hz. More details: DC Power Supply, Switching, DIN Rail Mounting, S8VS Series, Input Voltage 100 to 240VAC, 50/60 Hz, Power Rating 15W, Output Voltage 24VDC, Output Amps 0.65, Output Noise 60mV, Hold Up Time 28 msec with 100VAC, 134 msec with 200VAC, Status Indicator Green LED, Case Material Molded Plastic, Features Simple Functions for Easy System Commissioning, Compact, Thin Power Supplies That Mount Just About Anywhere to Contribute to Control Panel Downsizing, Height 95mm, Width 22mm, Depth 96mm
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 650 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 15 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 60 / Termination Type = Screw Terminal / Series = S8VS / Efficiency % = 80 / MTBF h = 135000 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Depth mm = 100.4 / Height mm = 94.6 / Width mm = 22.5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VS01524

Technical Specifications

Physical
MountDIN Rail
Number of Pins5
Weight160.000002 g
Technical
Current - Output 1650 mA
Current Rating650 mA
Efficiency77 %
Frequency450 Hz
Isolation Voltage3 kV
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature60 °C
Max Output Current650 mA
Max Output Power15 W
Max Output Voltage24 V
Max Power Dissipation15 W
Max Voltage Rating (AC)264 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Min Output Voltage24 V
Nominal Output Voltage24 V
Number of Outputs1
Output Current650 mA
Output Power15 W
Output Voltage24 V
Power Rating15 W
Voltage - Output 124 V
Voltage Rating (AC)240 V
Dimensions
Depth22.5 mm
Height85.09 mm
Length96.4 mm
Width22.5 mm

Documents

Download datasheets and manufacturer documentation for Omron S8VS-01524.

Farnell
Datasheet26 pages18 years ago
Master Electronics
Datasheet38 pages11 years ago
Arrow Electronics
Datasheet38 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet5 pages18 years ago
Factory Futures
Datasheet32 pages16 years ago
element14
Datasheet33 pages16 years ago
Newark
Datasheet28 pages21 years ago

Compliance

Environmental Classification
ApprovalsCE, VDE, cULus, cURus
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant