Omron S8VS-01512

AC/DC Power Supply Single-OUT 12V 1.2A 15W 5-Pin
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Number of Pins5
Weight160.000002 g
Technical
Current - Output 11.2 A
Current Rating1.2 A
Efficiency74 %
Frequency450 Hz
Isolation Voltage3 kV
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature60 °C
Max Output Current1.2 A
Max Output Power15 W
Max Output Voltage12 V
Max Power Dissipation15 W
Max Voltage Rating (AC)264 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Min Output Voltage12 V
Nominal Output Voltage12 V
Number of Outputs1
Output Current1.2 A
Output Power14 W
Output Voltage12 V
Power Rating15 W
Voltage - Output 112 V
Voltage Rating (AC)240 V
Dimensions
Depth22.5 mm
Height85.09 mm
Length96.4 mm
Width22.5 mm

Documents

Download datasheets and manufacturer documentation for Omron S8VS-01512.

Farnell
Datasheet26 pages18 years ago
Master Electronics
Datasheet38 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet5 pages18 years ago
Factory Futures
Datasheet32 pages16 years ago
element14
Datasheet33 pages16 years ago
Newark
Datasheet5 pages18 years ago
Datasheet28 pages21 years ago

Inventory History

3 month trend:
-3.33%

Engineering Resources

View Evaluation kits and Reference designs for Omron S8VS-01512.

Related Parts

Descriptions

Descriptions of Omron S8VS-01512 provided by its distributors.

AC/DC Power Supply Single-OUT 12V 1.2A 15W 5-Pin
Power Supply; 100 to 240 VAC; 50/60 Hz (47 to 450 Hz); 22.5 mm
Power Supplies 12V 100-240 VAC IN 1.2A Out 15W rating
AC-DC CONV, DIN RAIL, 1 O/P, 15W, 1.2A, 12V
P.S.U., 15W, 12VDC 1.2A OUT. AC100-240V IN
PSU, PANEL, 15W, 12VDC; No. of Outputs:1 Output; Output Power Max:15W; Voltage - 1:12VDC; Current 1:1.2A;
POWER SUPPLY, SWITCH MODE, 12V Power Supply Type:Switching; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:12V; Output Current:1.2A; Power Rating:15W; Input Voltage:100V AC to 240V AC; Length:96.4mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VS01512

Technical Specifications

Physical
MountDIN Rail
Number of Pins5
Weight160.000002 g
Technical
Current - Output 11.2 A
Current Rating1.2 A
Efficiency74 %
Frequency450 Hz
Isolation Voltage3 kV
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature60 °C
Max Output Current1.2 A
Max Output Power15 W
Max Output Voltage12 V
Max Power Dissipation15 W
Max Voltage Rating (AC)264 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Min Output Voltage12 V
Nominal Output Voltage12 V
Number of Outputs1
Output Current1.2 A
Output Power14 W
Output Voltage12 V
Power Rating15 W
Voltage - Output 112 V
Voltage Rating (AC)240 V
Dimensions
Depth22.5 mm
Height85.09 mm
Length96.4 mm
Width22.5 mm

Documents

Download datasheets and manufacturer documentation for Omron S8VS-01512.

Farnell
Datasheet26 pages18 years ago
Master Electronics
Datasheet38 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet5 pages18 years ago
Factory Futures
Datasheet32 pages16 years ago
element14
Datasheet33 pages16 years ago
Newark
Datasheet5 pages18 years ago
Datasheet28 pages21 years ago

Compliance

Environmental Classification
ApprovalsCE, VDE, cULus, cURus
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant