Omron S8VM-15024CD

Switched-mode power supply [Omron] S8VM15024CD Switched-mode power supply 4547648184793
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Number of Pins8
Weight529.795888 g
Technical
Current - Output 16.5 A
Efficiency83 %
Frequency60 Hz
Isolation Voltage3 kV
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature70 °C
Max Output Current7 A
Max Output Power150 W
Max Output Voltage24 V
Max Power Dissipation150 W
Max Voltage Rating (AC)264 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Min Output Voltage24 V
Nominal Output Voltage24 V
Number of Outputs1
Output Current6.5 A
Output Power150 W
Output Voltage24 V
Power Rating150 W
Voltage - Output 124 V
Dimensions
Depth84.5 mm
Height82.55 mm
Length160.528 mm
Width39.116 mm

Documents

Download datasheets and manufacturer documentation for Omron S8VM-15024CD.

Farnell
Datasheet37 pages22 years ago
Newark
Datasheet36 pages21 years ago
Mouser
Datasheet37 pages21 years ago
Electro Sonic
Datasheet39 pages10 years ago
Datasheet38 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
element14
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron S8VM-15024CD.

Related Parts

Descriptions

Descriptions of Omron S8VM-15024CD provided by its distributors.

Switched-mode power supply [Omron] S8VM15024CD Switched-mode power supply 4547648184793
Power Supply;AC-DC;24V;6.5A;85-264V In;Enclosed;DIN Rail;PFC;156W;S8VM Series
AC/DC Power Supply Single-OUT 24V 6.5A 150W 8-Pin
Ac-Dc Converter, Din Rail, 1 O/p, 150W, 6.5A, 24V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:150W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:6.5A; Output Voltage - Output 2:-; Width:45.6Mmrohs Compliant: Yes
OMRON S8VM-15024CD DC Power Supply, 24VDC, 6.5A, 50/60Hz. More details: Power Supply, Switching, Failure Diagnostic, Mounting Type DIN Rail, Input Voltage 100 to 240VAC, Hz 60, Power Rating 150 Watts, Voltage Output 24VDC, Amps 6.5, Status Indicator Green/Yellow/Red LED, Case Style Metal, Height 3.33 In., Width 1.73 In., Depth 7.01 In., Temp. Range -13 to 149 F, Standards UL, CSA, EN, SELV, CE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VM15024CD
  • S8VM15024CD.

Technical Specifications

Physical
MountDIN Rail
Number of Pins8
Weight529.795888 g
Technical
Current - Output 16.5 A
Efficiency83 %
Frequency60 Hz
Isolation Voltage3 kV
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature70 °C
Max Output Current7 A
Max Output Power150 W
Max Output Voltage24 V
Max Power Dissipation150 W
Max Voltage Rating (AC)264 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Min Output Voltage24 V
Nominal Output Voltage24 V
Number of Outputs1
Output Current6.5 A
Output Power150 W
Output Voltage24 V
Power Rating150 W
Voltage - Output 124 V
Dimensions
Depth84.5 mm
Height82.55 mm
Length160.528 mm
Width39.116 mm

Documents

Download datasheets and manufacturer documentation for Omron S8VM-15024CD.

Farnell
Datasheet37 pages22 years ago
Newark
Datasheet36 pages21 years ago
Mouser
Datasheet37 pages21 years ago
Electro Sonic
Datasheet39 pages10 years ago
Datasheet38 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
element14
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsCE, VDE, cULus, cURus
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant