Omron S8VM-05005CD

Switched-mode power supply [Omron] S8VM05005CD Switched-mode power supply 4547648184687
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Number of Pins8
Weight290.000001 g
Technical
Current - Output 110 A
Efficiency80 %
Frequency60 Hz
Isolation Voltage3 kV
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature70 °C
Max Output Current10 A
Max Output Power50 W
Max Output Voltage5 V
Max Power Dissipation50 W
Max Voltage Rating (AC)264 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Min Output Voltage5 V
Number of Outputs1
Output Current10 A
Output Power50 W
Output Voltage5 V
Power Rating50 W
Voltage - Output 15 V
Dimensions
Depth89.9 mm
Height82.55 mm
Length120.396 mm
Width33.02 mm

Documents

Download datasheets and manufacturer documentation for Omron S8VM-05005CD.

element14 APAC
Datasheet37 pages22 years ago
Farnell
Datasheet36 pages21 years ago
Mouser
Datasheet37 pages21 years ago
Electro Sonic
Datasheet39 pages10 years ago
Datasheet38 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron S8VM-05005CD.

Related Parts

Descriptions

Descriptions of Omron S8VM-05005CD provided by its distributors.

Switched-mode power supply [Omron] S8VM05005CD Switched-mode power supply 4547648184687
Power Supply;AC-DC;5V;10A;85-264V In;Enclosed;DIN;PFC;Industrial;50W;S8VM Series
AC/DC Power Supply Single-OUT 5V 10A 50W 8-Pin
Ac-Dc Conv, Din Rail, 1 O/P, 50W, 10A, 5V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:50W; Output Voltage - Output 1:5Vdc; Output Current - Output 1:10A; Output Voltage - Output 2:-; Height:84.5Mm Rohs Compliant: Yes |Omron Industrial Automation S8VM05005CD
OMRON S8VM-05005CD DC Power Supply, 5VDC, 10A, 50/60Hz. More details: DC Power Supply, Input Voltage 100 to 240VAC, Output Voltage 5VDC, Power Rating 50W, Output Amps 10, DIN Rail Mounting, Switching, Case Material Metal Case, Height 84mm, Width 33mm, Depth 138mm, S8VM Series, 50/60 Hz, Output Noise 3.2 Percent (p-p) Max, Hold Up Time 20 msec, Status Indicator Green/Yellow/Red LED, Features Covered Frame, Failure Diagnostics, Finger Protection Prevents Electric Shock, Operating Temp. Range -13 Degrees to 149 Degrees F

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VM05005CD

Technical Specifications

Physical
MountDIN Rail
Number of Pins8
Weight290.000001 g
Technical
Current - Output 110 A
Efficiency80 %
Frequency60 Hz
Isolation Voltage3 kV
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature70 °C
Max Output Current10 A
Max Output Power50 W
Max Output Voltage5 V
Max Power Dissipation50 W
Max Voltage Rating (AC)264 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Min Output Voltage5 V
Number of Outputs1
Output Current10 A
Output Power50 W
Output Voltage5 V
Power Rating50 W
Voltage - Output 15 V
Dimensions
Depth89.9 mm
Height82.55 mm
Length120.396 mm
Width33.02 mm

Documents

Download datasheets and manufacturer documentation for Omron S8VM-05005CD.

element14 APAC
Datasheet37 pages22 years ago
Farnell
Datasheet36 pages21 years ago
Mouser
Datasheet37 pages21 years ago
Electro Sonic
Datasheet39 pages10 years ago
Datasheet38 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Compliance

Environmental Classification
ApprovalsCE, VDE, cULus, cURus
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant