Omron S8VM-03024CD

Power Supply;AC-DC;24V@1.3A;85-264V In;Enclosed;DIN Rail Mount;PFC;S8VM Series

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
S8VM03024CD 7 Buy Now »
USD
96.23 88.51 84.86 84.86 84.86
Digi-Key
Z2478-ND 12 Buy Now »
USD
94.75 91.79 78.76 78.76 78.76
Carlton-Bates
40312337412 0 ··
USD
109.67 109.67 109.67 109.67 109.67
Zoro
G2756135 Yes ··
USD
80.10 80.10 80.10 80.10 80.10
Mouser
653-S8VM-03024CD 6 Buy Now »
USD
94.01 92.89 90.59 90.59 90.59
ShopCross
S8VM03024CD Yes ··
USD
79.90 79.90 79.90 79.90 79.90
Newark
80K3152 0 ··
USD
88.83 85.87 78.77 78.77 78.77
Chip One Stop Global
C1S541200304045 16 Buy Now »
JPY
11100.00 8930.00 8930.00 8930.00 8930.00
Sager Electronics
S8VM03024CD 0 ··
USD
88.63 84.99 79.54 79.54 79.54
Raptor Supplies
GR0246986 Yes ··
GBP
98.46 98.46 98.46 98.46 98.46
Allied Electronics
70178236 7 Buy Now »
USD
91.52 91.52 91.52 91.52 91.52
Grainger
2REL6 Yes ··
USD
107.90 107.90 107.90 107.90 107.90
Heilind Electronics
OMIS8VM-03024CD 0 ··
Heilind Asia
OMIS8VM-03024CD 0 ··
Farnell
1523216 0 ··
GBP
60.69 59.17 43.14 41.56 41.56
element14 APAC
1523216 0 ··
SGD
127.65 127.65 127.65 127.65 127.65
RS Components
6108677 16 Buy Now »
GBP
66.75 62.75 60.08 60.08 60.08
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-S8VM-03024CD 100 Buy Now »
USD
104.57 96.50 90.46 90.46 90.46
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
S8VM-03024CD Contact ··
XS Micro
S8VM-03024CD Contact ··

Descriptions

Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Fixed; Output Current:1.3A; Power Rating:30W; Supply Voltage:240VAC; Approval Bodies:cULus, cURus, VDE, CE; Power Supply Mounting:DIN Rail; Output Voltage:24V ;RoHS Compliant: Yes
Newark
DC Power Supply 24VDC 1.3A 50/60Hz - GR0246986
Raptor Supplies
AC/DC Power Supply Single-OUT 24V 1.3A 30W 5-Pin
Sager Electronics
Power Supply;AC-DC;24V@1.3A;85-264V In;Enclosed;DIN Rail Mount;PFC;S8VM Series
Allied Electronics
DC Power Supply 30W 1.3A/24VDC
Carlton-Bates
Omron DC Power Supply (Style: Switching, Mounting: DIN Rail). Model: S8VM-03024CD. More details: DC Power Supply, Input Voltage 100 to 240VAC, Output Voltage 24VDC, Power Rating 30W, Output Amps 1.3, DIN Rail Mounting, Switching, Case Material Metal Case, Height 84mm, Width 33mm, Depth 113mm, S8VM Series, 50/60 Hz, Output Noise 1 Percent (p-p) Max, Hold Up Time 20 msec, Status Indicator Green/Yellow/Red LED, Features Covered Frame, Failure Diagnostics, Finger Protection Prevents Electric Shock, Operating Temp. Range -13 Degrees to 149 Degrees F
Grainger
POWER SUPPLY, SWITCH MODE, 24V Power Supply Type:Switching; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:24V; Output Current:1.3A; Power Rating:30W; Input Voltage:85V AC to 264V AC; Length:99.5mm
TodayComponents
OMRON S8VM-03024CD DC Power Supply, 24VDC, 1.3A, 50/60Hz. More details: DC Power Supply, Input Voltage 100 to 240VAC, Output Voltage 24VDC, Power Rating 30W, Output Amps 1.3, DIN Rail Mounting, Switching, Case Material Metal Case, Height 84mm, Width 33mm, Depth 113mm, S8VM Series, 50/60 Hz, Output Noise 1 Percent (p-p) Max, Hold Up Time 20 msec, Status Indicator Green/Yellow/Red LED, Features Covered Frame, Failure Diagnostics, Finger Protection Prevents Electric Shock, Operating Temp. Range -13 Degrees to 149 Degrees F
Zoro
Omron S8VM03024CD Switch Mode Power Supply, Enclosed, Switching, LED, 30 W
ShopCross
PSU MONO 30W 1.3A24VCC
RS Components
PSU, DIN RAIL, 30W, 24V; Power Supply Type:Switch Mode; Output Type:Fixed; No. of Outputs:1; Voltage, Output:24V; Output Current:1.3A; Power Rating:30W; Supply Voltage:264V; Approval Bodies:CSA / EN / UL; Mounting Type:DIN Rail; External Depth:99.5mm; External Length / Height:84.5mm; Width, External:35.1mm; Efficiency:81%; Max Frequency:60Hz; Min Frequency:50Hz; Temp, Op. Max:70°C; Temp, Op. Min:-10°C; Time, Hold Up:20ms; Voltage, Output Ripple and Noise pk-pk:1.00%; Voltage, Supply Max:240V; Voltage, Supply Min:100V; Weight:220g
Farnell
AC/DC CONVERTER 24V 30W
Digi-Key
AC/DC Power Supply Single-OUT 24V 1.3A 30W 5-Pin
Chip One Stop Global
Power Supplies 30 W,24 V,1.3 A,
Mouser
POWER SUPPLY, SWITCH MODE, 24V; Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V / 100V to 240V; No. of Outputs:1; Output Power Max:24W; Approval Bodies:cULus, cURus, VDE, CE; External Depth:3.92"; External Height:3.33"
element14 APAC

Technical Specifications

Size-Width 33.5 mm
Supply Voltage (DC) 264 V
Lead-Free Status Lead Free
Output Voltage 24 V
RoHS Compliant
Number of Outputs 1
Size-Height 84.5 mm
Power Rating 30 W
Weight 220 g
REACH SVHC Compliance No SVHC
Size-Length 99.5 mm
Mounting Type DIN Rail
Output Current 1.3 A

Documents

Digi-Key
Datasheet 37 pages 14 years ago
Farnell
Datasheet 36 pages 14 years ago
element14
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 5 pages 7 years ago
Newark
Datasheet 37 pages 14 years ago
Onlinecomponents.com
Datasheet 37 pages 14 years ago
Datasheet 38 pages 14 years ago

Images

Alternate Names

OMRON ELECTRONICS S8VM-03024CD
OMR S8VM-03024CD
OMRON ELECTRONIC COMPONENTS S8VM-03024CD
OMROM S8VM-03024CD
OMRO S8VM-03024CD
OMRON STI S8VM-03024CD
OMRN S8VM-03024CD
OMRON INDUSTRIAL AUTOMATION S8VM-03024CD
OMRON-IA S8VM-03024CD
OMRON INDUSTRIAL S8VM-03024CD
OMRON CORP S8VM-03024CD
OMRON ELECTRONICS INC-EMC DIV S8VM-03024CD
OMRON ELECTRONICS INC S8VM-03024CD
OMRON AUTOMATION AND SAFETY S8VM-03024CD
Omron Electronics LLC S8VM-03024CD
Omron Electronics Inc-IA Div S8VM-03024CD
OMRON CORPORATION S8VM-03024CD
Omron Automation S8VM-03024CD
Omron Electronics Inc-ECB Div S8VM-03024CD
OMRON ELECTRIC S8VM-03024CD
OMRON GMBH S8VM-03024CD
OMRONELEC S8VM-03024CD
OMRON ELECTRONI S8VM-03024CD
OMRON ELE S8VM-03024CD
OMRON SAFETY S8VM-03024CD

Search for other parts like S8 »