NKK Switches S8AWF

Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating20 A
Current Rating20 A
Electrical Life25 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionMom-Off-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.5 mm
Depth18 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches S8AWF.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet23 pages7 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-36.62%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches S8AWF.

Related Parts

Descriptions

Descriptions of NKK Switches S8AWF provided by its distributors.

Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Switch, Toggle, Sealed, SPDT,(ON)-OFF-(ON),Non-Illuminated,17.50mm Act,15A,125VAC | NKK Switches S8AWF
Toggle Switch SPDT (on)-off-(on) Momentary
SWITCH, TOGGLE, SPDT, 20A, 250VAC
Toggle Switch, Spdt, (On)-Off-(On), Momentary, 20A, 30Vdc, Quick Connect Terminal, Toggle Actuator, Panel Mount |Nkk Switches S8AWF
SWITCH, TOGGLE, SPDT, 20A, 250VAC; Product Range:-; Illumination:Non Illuminated; Contact Configuration:SPDT; Switch Operation:(On)-Off-(On);

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating20 A
Current Rating20 A
Electrical Life25 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionMom-Off-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.5 mm
Depth18 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches S8AWF.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet23 pages7 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago