Harwin S8421-45R

HARWIN - S8421-45R - Battery Holder, EZ-Coin, Coin Cell - 20mm x 1, SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialGold
Contact PlatingBronze
MaterialPolyphenylene
MountPCB, Surface Mount
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Batteries1
Number of Cells1
Number of Contacts2
TerminationSMD/SMT
Dimensions
Height5.5 mm

Documents

Download datasheets and manufacturer documentation for Harwin S8421-45R.

Farnell
Datasheet1 page11 years ago
element14 APAC
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-8.65%

Engineering Resources

View Evaluation kits and Reference designs for Harwin S8421-45R.

Descriptions

Descriptions of Harwin S8421-45R provided by its distributors.

HARWIN - S8421-45R - Battery Holder, EZ-Coin, Coin Cell - 20mm x 1, SMD
French Electronic Distributor since 1988
HOLDER, EZ-COIN, CR/BR2032 CELLS;
BATT HOLDER COIN 20MM 1 CELL SMD
COIN CELL SMT HORIZONTAL INSUL
Holder, Ez-Coin, Cr/Br2032 Cells; Battery Sizes Accepted:Coin Cell - 20Mm; No. Of Batteries:1; Battery Holder Mount:Smd; Product Range:-; Svhc:No Svhc (15-Jan-2019); Accessory Type:Coin Cell Holder; Battery Terminals:Pressure Rohs Compliant: Yes |Harwin S8421-45R.

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8421-45R.
  • S8421-45R..

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialGold
Contact PlatingBronze
MaterialPolyphenylene
MountPCB, Surface Mount
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Batteries1
Number of Cells1
Number of Contacts2
TerminationSMD/SMT
Dimensions
Height5.5 mm

Documents

Download datasheets and manufacturer documentation for Harwin S8421-45R.

Farnell
Datasheet1 page11 years ago
element14 APAC
Datasheet2 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant