NKK Switches S823

Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 30A 250VAC 125VDC Panel Mount with Threads

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
360-2098-ND 204 Buy Now »
USD
23.46 22.19 20.29 16.48 16.48
Arrow
S823 100 Buy Now »
USD
17.89 17.52 17.22 17.07 17.07
Verical
S823 100 Buy Now »
USD
17.77 17.28 17.28 17.28
Chip One Stop Japan 2
C1S405300111478 11 Buy Now »
JPY
2000.00 1650.00 1650.00 1650.00 1650.00
C1S530800002532 100 Buy Now »
JPY
3040.00 2180.00 1800.00 1800.00 1800.00
Mouser
633-S823 52 Buy Now »
USD
22.19 22.19 19.66 19.66 19.66
Allied Electronics
70192242 0 ··
USD
22.93 22.22 20.31 19.75 19.75
Farnell
1524261 0 ··
EUR
23.17 21.95 20.05 17.09 17.09
element14 APAC
1524261 0 ··
SGD
35.89 35.89 31.80 31.80 31.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10X9544 19 Buy Now »
USD
23.70 23.70 20.36 18.82 18.82
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
S823 Contact ··
XS Micro
S823 Contact ··
TransparentC
S823 Contact ··
Peerless Electronic Supplies
S823 Contact Buy Now »

Descriptions

SWITCH TOGGLE DPDT 30A 125V
Digi-Key
TOGGLE SWITCH, DPDT, ON-OFF-ON; Contact Configuration:DPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:30A; Switch Terminals:Screw; Actuator Style:Lever; Switch Mounting:Panel; SVHC:No SVHC (18-Jun-2012); Actuation Type:Lever; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:12.0mm; Contact Configuration:DPDT; Contact Current @ Contact Voltage AC Max:30A; Contact Current @ Contact Voltage DC Max:30A; Contact Current AC Max:30A; Contact Current DC Max:30A; Contact Current Max:30A; Contact Material:Copper; Contact Plating:Silver; Contact Resistance Max:10mohm; Contact Voltage AC Max:250VAC; Contact Voltage AC Nom:125V; Contact Voltage DC Max:30V; Contact Voltage DC Nom:30V; Dielectric Strength VDC:2000VAC; External Depth:24mm; External Width:42mm; Height:34mm; Inductive Current Rating:15A; Insulation Resistance:1000Mohm; Insulation Resistance Voltage:500VDC; Lever Length:22mm; Material:Melamine phenol
element14 APAC
TOGGLE SWITCH, DPDT, ON-OFF-ON; Series:Series S; Switch Function Type:On-Off-On; Contact Configuration:DPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V; Max Contact Current AC:30A; Max Contact Current DC:30A; Terminal Type:Screw; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:12.0mm; Contact Current @ Contact Voltage AC Max:30A; Contact Current @ Contact Voltage DC Max:30A; Contact Material:Copper; Contact Plating:Silver; Dielectric Strength, VDC:2000V ac; External Depth:24mm; Height:34mm; Inductive Current Rating:15A; Lever Length:22mm; Material:Melamine phenol; No. of Electrical Operations:10000; No. of Mechanical Operations:50000; No. of Poles:2; No. of Positions:3; Panel Cut-out Diameter:12.5mm; Resistance, Contact Max:10mohm; Resistance, Insulation:1000Mohm; Resistive Current Rating:30A; Shaft Diameter:6.1mm; Temp, Op. Max:70°C; Temp, Op. Min:-10°C; Termination Method:Screw Lug; Thickness, Panel Max:4.5mm; Thread Size:M12 P1
Farnell
SWITCH, TOGGLE, HIGH CAPACITY, STANDARDSIZE, DPDT, ON-OFF-ON, SCREW LUG
Allied Electronics
Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 30A 250VAC 125VDC Panel Mount with Threads
Verical
Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 30A 250VAC 125VDC Panel Mount with Threads
Chip One Stop Japan
Toggle Switches DPDT ON-OFF-ON HIGH SCREW LUG
Mouser
TOGGLE SWITCH, DPDT, ON-OFF-ON; Series:Series S; Switch Function Type:On-Off-On; Contact Configuration:DPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V; Max Contact Current AC:30A; Max Contact Current DC:30A; ;RoHS Compliant: Yes
Newark

Technical Specifications

Size-Height 34 mm
Orientation Vertical
Current Rating 30 A
Contact Material Copper
Actuator Type Standard
Size-Length 42.012 mm
REACH SVHC Compliance No SVHC
Contacts Type DPDT
Insulation Resistance 1 GΩ
Contact Plating Silver
Size-Width 24.003 mm
Lead-Free Status Lead Free
Mounting Type Screw Panel
RoHS Compliant

Documents

Digi-Key
Datasheet 4 pages 10 years ago
Arrow
Datasheet
Farnell
Datasheet 4 pages 10 years ago
Allied Electronics
Datasheet 4 pages 11 years ago
Datasheet
Datasheet 5 pages 8 years ago
Compliance Statements
Conflict Mineral Statement
Reach Statement 2 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

NKK S823
NIHON S823
NIKKAI S823
NKK SWITCH S823
NKK Switches of America Inc S823
NKK SWITCHES OF AMERICA S823
NIHON KAIHEIKI IND S823
NKK SWITC S823
NIHON-KAIHEIKI S823
NKK Switches (Nihon Kaiheiki Ind) S823
NKK SWITCHES (VA) S823
NIKKAI (NKK) S823
NKK CORPORATION S823
NKK SWITCHES IF AMERICA S823
Nihon Kaiheiki Kougyou S823
NKK/NONE S823
NKK CORP S823

Search for other parts like S823 »