NKK Switches S822

Bat-Handle Toggle Switch DPDT On-On maintained 30A/125Vac 30A/250Vac 30A/30Vdc

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
360-2097-ND 658 Buy Now »
USD
23.18 21.93 20.05 16.29 16.29
Carlton-Bates
40309394139 0 ··
USD
25.05 25.05 25.05 25.05 25.05
Chip One Stop Japan
C1S405300111450 15 Buy Now »
JPY
1880.00 1590.00 1590.00 1590.00 1590.00
Mouser
633-S822 16 Buy Now »
USD
21.93 21.93 20.24 19.43 19.43
Future Electronics
S822 0 ··
USD
26.02 26.02 22.44 22.44 22.44
Allied Electronics
70192241 57 Buy Now »
USD
20.61 19.97 18.26 17.75 17.75
Farnell
1524260 48 Buy Now »
GBP
18.54 16.91 12.83 10.18 10.18
element14 APAC
1524260 47 Buy Now »
SGD
33.96 33.96 23.50 21.17 21.17
RS Components
3543241 36 Buy Now »
JPY
2596.00 2596.00 2466.00 2466.00 2466.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
74M4832 36 Buy Now »
USD
34.39 34.39 29.53 28.23 28.23
10X9536 11 Buy Now »
USD
23.43 23.43 20.12 18.61 18.61
Chip One Stop Global
C1S405300016553 22 Buy Now »
JPY
2460.00 1900.00 1900.00 1900.00 1900.00
Abacus Technologies
S822 1,129 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
S822 Contact ··
TransparentC
S822 Contact ··
XS Micro
S822 Contact ··

Descriptions

S Series DPDT On-None-On Solder Lug High Capacity Toggle Switch
Future Electronics
TOGGLE SWITCH, DPDT, ON-ON; Series:Series S; Switch Function Type:On-None-On; Contact Configuration:DPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V; Max Contact Current AC:30A; Max Contact Current DC:30A; Terminal ;RoHS Compliant: Yes
Newark
Bat-Handle Toggle Switch DPDT On-On maintained 30A/125Vac 30A/250Vac 30A/30Vdc
Carlton-Bates
SWITCH, TOGGLE, HIGH CAPACITY, STANDARDSIZE, DPDT, ON-NONE-ON
Allied Electronics
SWITCH TOGGLE DPDT 30A 125V
Digi-Key
Switch toggle screw terminal 30A type
RS Components
TOGGLE SWITCH, DPDT, ON-ON; Series:Series S; Switch Function Type:On-None-On; Contact Configuration:DPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V; Max Contact Current AC:30A; Max Contact Current DC:30A; Terminal Type:Screw; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:12.0mm; Contact Current @ Contact Voltage AC Max:30A; Contact Current @ Contact Voltage DC Max:30A; Contact Material:Copper; Contact Plating:Silver; Dielectric Strength, VDC:2000V ac; External Depth:24mm; Height:34mm; Inductive Current Rating:15A; Lever Length:22mm; Material:Melamine phenol; No. of Electrical Operations:10000; No. of Mechanical Operations:50000; No. of Poles:2; No. of Positions:3; Panel Cut-out Diameter:12.5mm; Resistance, Contact Max:10mohm; Resistance, Insulation:1000Mohm; Resistive Current Rating:30A; Shaft Diameter:6.1mm; Temp, Op. Max:70°C; Temp, Op. Min:-10°C; Termination Method:Screw Lug; Thickness, Panel Max:4.5mm; Thread Size:M12 P1
Farnell
TOGGLE SWITCH, DPDT, ON-ON; Contact Configuration:DPDT; Switch Operation:On-On; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:30A; Switch Terminals:Screw; Actuator Style:Lever; Switch Mounting:Panel; SVHC:No SVHC (19-Dec-2011); Actuation Type:Lever; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:12.0mm; Contact Configuration:DPDT; Contact Current @ Contact Voltage AC Max:30A; Contact Current @ Contact Voltage DC Max:30A; Contact Current AC Max:30A; Contact Current DC Max:30A; Contact Current Max:30A; Contact Material:Copper; Contact Plating:Silver; Contact Resistance Max:10mohm; Contact Voltage AC Max:250VAC; Contact Voltage AC Nom:125V; Contact Voltage DC Max:30V; Contact Voltage DC Nom:30V; Dielectric Strength VDC:2000VAC; External Depth:24mm; External Width:42mm; Height:34mm; Inductive Current Rating:15A; Insulation Resistance:1000Mohm; Insulation Resistance Voltage:500VDC; Lever Length:22mm; Material:Melamine phenol; No. of Poles:2
element14 APAC
Toggle Switches DPDT ON-ON HIGH CAP SCREW LUG
Mouser

Technical Specifications

Contacts Type DPDT
Size-Length 42.012 mm
REACH SVHC Compliance No SVHC
Size-Height 34 mm
Lead-Free Status Lead Free
Contact Material Copper
Mounting Type Screw Panel
Contact Plating Silver
Current Rating 30 A
Insulation Resistance 1 GΩ
Orientation Vertical
Size-Width 24.003 mm
Actuator Type Standard
RoHS Compliant

Documents

Digi-Key
Datasheet 4 pages 10 years ago
Farnell
Datasheet 4 pages 10 years ago
Factory Futures
Datasheet
Allied Electronics
Datasheet 4 pages 11 years ago
Datasheet
Datasheet 5 pages 8 years ago
Compliance Statements
Conflict Mineral Statement
Reach Statement 2 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

NKK S822
NIHON S822
NIKKAI S822
NKK SWITCH S822
NKK Switches of America Inc S822
NKK SWITCHES OF AMERICA S822
NIHON KAIHEIKI IND S822
NKK SWITC S822
NIHON-KAIHEIKI S822
NKK Switches (Nihon Kaiheiki Ind) S822
NKK SWITCHES (VA) S822
NIKKAI (NKK) S822
NKK CORPORATION S822
NKK SWITCHES IF AMERICA S822
Nihon Kaiheiki Kougyou S822
NKK/NONE S822
NKK CORP S822

Search for other parts like S822 »