Harwin S8211-46R

Battery Retainer 1 Cells Phosphor Bronze T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialBronze
MountPCB, Surface Mount
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Batteries1
Number of Cells1
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Harwin S8211-46R.

Newark
Datasheet1 page11 years ago
element14 APAC
Datasheet1 page12 years ago

Inventory History

3 month trend:
-6.06%

Engineering Resources

View Evaluation kits and Reference designs for Harwin S8211-46R.

Descriptions

Descriptions of Harwin S8211-46R provided by its distributors.

Battery Retainer 1 Cells Phosphor Bronze T/R
Coin Cell Battery Holders EZ BDWR 20MM BATT
HARWIN S8211-46R HOLDER, COIN CELL-20MM
HOLDER, EZ-COIN, CR/BR2032 CELLS;
BATT RETAINER COIN 20MM 1CEL SMD
HOLDER, EZ-COIN, CR/BR2032 CELLS; Battery Sizes Accepted: Coin Cell - 20mm; No. of Batteries: 1; Battery Holder Mount: SMD; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Coin Cell Holder; Battery Terminals: Pre

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
MaterialBronze
MountPCB, Surface Mount
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Batteries1
Number of Cells1
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Harwin S8211-46R.

Newark
Datasheet1 page11 years ago
element14 APAC
Datasheet1 page12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant