Cypress Semiconductor S70FL01GSAGMFI013

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V 1G-bit 128M x 8 16-Pin SOIC W T/R
Production

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Access Time8 ns
Address Bus Width32 b
Density1 Gb
Frequency133 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Operating Supply Voltage3 V
PackagingTape & Reel (TR)
Page Size512 B
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor S70FL01GSAGMFI013.

Upverter
Datasheet16 pages8 years ago
Newark
Datasheet19 pages6 years ago
SHENGYU ELECTRONICS
Datasheet19 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor S70FL01GSAGMFI013.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor S70FL01GSAGMFI013 provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V 1G-bit 128M x 8 16-Pin SOIC W T/R
FL-S Series 1 Gb (128 M x 8) 3.6 V 133 MHz Surface Mount SPI Flash - SOIC-16
Serial NOR Flash Memory, 1024 Mbit Density, SOIC-16, RoHS
Cypress Semiconductor SCT
FLASH MEMORY, 1GBIT, 133MHZ, SOIC-16; Flash Memory Type:Serial NOR; Memory Size:1Gbit; Flash Memory Configuration:128M x 8bit; IC Interface Type:SPI; Memory Case Style:SOIC; No. of Pins:16Pins; Clock Frequency:133MHz; Access Time:-

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Access Time8 ns
Address Bus Width32 b
Density1 Gb
Frequency133 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Operating Supply Voltage3 V
PackagingTape & Reel (TR)
Page Size512 B
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor S70FL01GSAGMFI013.

Upverter
Datasheet16 pages8 years ago
Newark
Datasheet19 pages6 years ago
SHENGYU ELECTRONICS
Datasheet19 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant