Littelfuse S6040NRP

Scr 600V 40A 40MA TO263
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263-3
MountSurface Mount
Technical
Current Rating25 A
Hold Current60 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts2
PackagingTape & Reel (TR)
RMS Current (Irms)40 A
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Littelfuse S6040NRP.

Burklin Elektronik
Datasheet8 pages25 years ago
DigiKey
Datasheet12 pages18 years ago
Fuses Unlimited
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago
Datasheet8 pages13 years ago
Datasheet9 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet9 pages15 years ago

Alternate Parts

Price @ 1000
$ 2.678
$ 2.728
$ 2.728
Stock
8,023
7,955
7,955
Authorized Distributors
3
3
3

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse S6040NRP.

Descriptions

Descriptions of Littelfuse S6040NRP provided by its distributors.

SCR 600V 40A 40MA TO263
SCR NON-ISOLATED 600V 40A D2 PAK
French Electronic Distributor since 1988
SCR THYRISTOR, 25A, 600V, TO-263AA; Current It av:25A; Current, It rms:40A; Gate Trigger Current Max, Igt:40mA; Gate Trigger Voltage Max Vgt:1.5V; Holding Current:60mA; Holding Current Max Ih:60mA; Mounting Type:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageTO-263-3
MountSurface Mount
Technical
Current Rating25 A
Hold Current60 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts2
PackagingTape & Reel (TR)
RMS Current (Irms)40 A
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Littelfuse S6040NRP.

Burklin Elektronik
Datasheet8 pages25 years ago
DigiKey
Datasheet12 pages18 years ago
Fuses Unlimited
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago
Datasheet8 pages13 years ago
Datasheet9 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant