Littelfuse S6010L

Thyristor SCR 600V 100A 3-Pin(3+Tab) TO-220AB Isolated Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Current Rating6.4 A
Hold Current30 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
Number of Contacts3
PackagingBulk
RMS Current (Irms)10 A
Voltage Rating (DC)600 V
Dimensions
Height15.75 mm
Length10.668 mm
Width4.78 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse S6010L.

Mouser
Datasheet12 pages18 years ago
Farnell
Datasheet11 pages7 years ago
Littelfuse SCT
Datasheet13 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages10 years ago
Datasheet6 pages15 years ago
Fuses Unlimited
Datasheet11 pages13 years ago
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-3.65%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse S6010L.

Descriptions

Descriptions of Littelfuse S6010L provided by its distributors.

Thyristor SCR 600V 100A 3-Pin(3+Tab) TO-220AB Isolated Bulk
Diode, SCR, Standard, Vr 600V, If 10A, Pkg TO-220,Config Thyristor, Vf 1.6V, I2T 41A2s | Littelfuse S6010L
Sxx10xSx/Sxx10x Series - 10 Amp Sensitive & Standard SCRs, 600V, RoHS
Littelfuse SCT
THYRISTOR; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:15mA; Current It av:10A; On State RMS Current IT(rms):10A; Peak Non Rep Surge Current Itsm 50Hz:83A; Holding Current Max Ih:30mA; Gate Trigger Voltage Max Vgt:1.5V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Itsm:83A; Package / Case:TO-220; Termination Type:Through Hole; Thyristor Type:Thyristor

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • S6010L.
  • S6010L_

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Current Rating6.4 A
Hold Current30 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
Number of Contacts3
PackagingBulk
RMS Current (Irms)10 A
Voltage Rating (DC)600 V
Dimensions
Height15.75 mm
Length10.668 mm
Width4.78 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse S6010L.

Mouser
Datasheet12 pages18 years ago
Farnell
Datasheet11 pages7 years ago
Littelfuse SCT
Datasheet13 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages10 years ago
Datasheet6 pages15 years ago
Fuses Unlimited
Datasheet11 pages13 years ago
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant