Vishay S5M-E3/57T

S5M-E3/57T, SMT Diode, 1000V 5A, 2.5us, 2-Pin DO-214AB | Siliconix / Vishay S5M-E3/57T
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current5 A
Capacitance40 pF
Current5 A
Current Rating5 A
Element ConfigurationSingle
Forward Current5 A
Forward Voltage1.15 V
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current100 A
Min Operating Temperature-55 °C
Output Current5 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time2.5 µs
Reverse Recovery Time2.5 µs
Reverse Voltage1 kV
Schedule B8541100080
Voltage1 kV
Voltage Rating (DC)1 kV
Dimensions
Height2.42 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay S5M-E3/57T.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages6 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Farnell
Datasheet4 pages9 years ago
Upverter
Datasheet5 pages3 years ago
TME
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-7.90%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.169
$ 0.169
Stock
1,729,426
531,581
531,581
Authorized Distributors
17
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.15 V
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
5 A
5 A
5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2.5 µs
2.5 µs
2.5 µs

Engineering Resources

View Evaluation kits and Reference designs for Vishay S5M-E3/57T.

Related Parts

Descriptions

Descriptions of Vishay S5M-E3/57T provided by its distributors.

S5M-E3/57T, SMT Diode, 1000V 5A, 2.5us, 2-Pin DO-214AB | Siliconix / Vishay S5M-E3/57T
Rectifier Diode Switching 1KV 5A 2500ns 2-Pin SMC T/R
S5M Series 1000 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB
RECTIFIER, STANDARD, 5A, 1KV, DO-214AB; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 5A; Diode Configuration: Single; Forward Voltage VF Max: 1.15V; Reverse Recovery Time trr Max: 2.5µs; Forward Surge Cur
Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Current (If) A = 5 / Configuration = Single / Forward Voltage (Vf) V = 1.15 / Reverse Recovery Time (trr) us = 2.5 / Reverse Current uA = 10 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 7.11 / Width mm = 6.22 / Height mm = 2.42 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S5M-E3/57T.
  • S5M-E3/57T..

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current5 A
Capacitance40 pF
Current5 A
Current Rating5 A
Element ConfigurationSingle
Forward Current5 A
Forward Voltage1.15 V
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current100 A
Min Operating Temperature-55 °C
Output Current5 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time2.5 µs
Reverse Recovery Time2.5 µs
Reverse Voltage1 kV
Schedule B8541100080
Voltage1 kV
Voltage Rating (DC)1 kV
Dimensions
Height2.42 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay S5M-E3/57T.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages6 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Farnell
Datasheet4 pages9 years ago
Upverter
Datasheet5 pages3 years ago
TME
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago