Panasonic S4EB-24V

Relay; 4 A (AC), 3 A (DC) (Max.); 24 VDC; PCB; 8.4 mA (Nom.); PC Board; 4NO
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCadmium, Gold, Silver
MountPCB, Through Hole
Number of Pins12
Weight8 g
Technical
Coil Current8.4 mA
Coil Power202 mW
Coil Resistance2.85 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating4 A
Contact Resistance50 mΩ
Current Rating4 A
Inductance1.43 H
Insulation Resistance10 GΩ
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)48 V
Min Operating Temperature-55 °C
Operate Time15 ms
Power Consumption202 mW
Relay TypeGeneral Purpose
Release Time10 ms
TerminationPC Pin
Throw Configuration4PST
Voltage Rating (AC)250 V
Voltage Rating (DC)48 V
Dimensions
Depth12 mm
Height10.5 mm
Length28 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Panasonic S4EB-24V.

TME
Datasheet6 pages17 years ago
Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages14 years ago
Datasheet7 pages7 years ago
element14
Datasheet4 pages19 years ago
Master Electronics
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago
Datasheet4 pages19 years ago
Jameco
Datasheet5 pages16 years ago
Newark
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-24.34%

Alternate Parts

Price @ 1000
$ 10.25
$ 10.03
$ 10.03
Stock
64,047
2,060
2,060
Authorized Distributors
15
4
4
Relay Type
General Purpose
-
-
Throw Configuration
4PST
-
-
Contact Current Rating
4 A
-
-
Coil Voltage (DC)
24 V
-
-
Coil Voltage (AC)
-
-
-
Coil Current
8.4 mA
-
-
Max Voltage Rating (AC)
250 V
-
-
Coil Resistance
2.85 kΩ
-
-
Coil Power
202 mW
-
-
Switching Capacity
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Panasonic S4EB-24V.

Related Parts

Descriptions

Descriptions of Panasonic S4EB-24V provided by its distributors.

Relay; 4 A (AC), 3 A (DC) (Max.); 24 VDC; PCB; 8.4 mA (Nom.); PC Board; 4NO
Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC
Electromechanical Relay 4PST-NO 3ADC/4AAC 24VDC 2.85KOhm Through Hole
Silver Alloy() 24V 4A Normal Open:4A(-Normal Open) Plugin Power Relays ROHS
S Series 4 A 4PST 24 VDC Through Hole Polarized Single Side Stable Power Relay
Power Relay 24VDC 3DC/4AAC 4PST-NO(28x12x10.4)mm THT
RELAY,4PST-NO3 ANALOG TO DIGIT 24VOLT,2.85K OHM,PC MNT,12-PI
Power Relay; Series:S; Coil Voltage VDC Nom:24V; Coil Resistance:2850ohm; No. of Poles:4; Contacts:4PST; Relay Mounting:PC Board; Coil Power VDC:202mW; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes
RELAY, PCB, 4PST, 24VDC; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:4A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:2.85kohm; Contact Configuration:4PST; Coil Type:DC, Monostable; Coil Current:8.4mA; Nom Operating Power:202mW; Relay Mounting:Through Hole; External Height:10.4mm; External Width:28mm; External Depth:12mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA; Approval Category:UL Recognised; Contact Current AC Max:4A; Contact Current DC Max:3A; Contact Current Min:100µA; Contact Material:Gold Clad Silver; Contact Resistance:50mohm; Contact Type:4 Form A; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; DC Coil Power:202mW; External Length / Height:10.4mm; Inductance:1427mH; Insulation Resistance:10000Mohm; Insulation Resistance Voltage:500VDC; Lead Spacing:5.08mm; Mounting Type:PCB; Must Actuate Voltage:16.8V; Must Release Voltage:2.4V; No. of Electrical Operations:100000; No. of Mechanical Operations:100000000; Series:S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • S4EB-24V..
  • S4EB24V

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCadmium, Gold, Silver
MountPCB, Through Hole
Number of Pins12
Weight8 g
Technical
Coil Current8.4 mA
Coil Power202 mW
Coil Resistance2.85 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating4 A
Contact Resistance50 mΩ
Current Rating4 A
Inductance1.43 H
Insulation Resistance10 GΩ
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)48 V
Min Operating Temperature-55 °C
Operate Time15 ms
Power Consumption202 mW
Relay TypeGeneral Purpose
Release Time10 ms
TerminationPC Pin
Throw Configuration4PST
Voltage Rating (AC)250 V
Voltage Rating (DC)48 V
Dimensions
Depth12 mm
Height10.5 mm
Length28 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Panasonic S4EB-24V.

TME
Datasheet6 pages17 years ago
Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages14 years ago
Datasheet7 pages7 years ago
element14
Datasheet4 pages19 years ago
Master Electronics
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago
Datasheet4 pages19 years ago
Jameco
Datasheet5 pages16 years ago
Newark
Datasheet4 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant