Panasonic S4EB-12V

Electromechanical Relay 12VDC 720Ohm 3ADC/4AAC 4PST-NO (28x12x10.4)mm THT General Purpose Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
255-2834-ND 499 Buy Now »
USD
18.00 16.00 13.60 11.00 10.64
Arrow
S4EB-12V 3 Buy Now »
USD
11.20 10.91 9.91 9.78 9.65
Verical
S4EB-12V 3 Buy Now »
USD
9.95 9.95 9.95 9.95
Newark
46F5824 31 Buy Now »
USD
19.60 18.80 13.60 11.60 11.60
Chip One Stop Japan
C1S520000088593 3 Buy Now »
JPY
1780.00 1780.00 1780.00 1780.00 1780.00
TTI
S4EB-12V 250 Buy Now »
USD
13.19 13.19 13.19 13.19 13.19
Mouser
769-S4EB-12V 89 Buy Now »
USD
19.60 18.80 13.60 12.00 12.00
Onlinecomponents.com
S4EB12V 120 Buy Now »
USD
10.45 9.60 8.17 8.17 8.17
Master Electronics
S4EB12V 105 ··
USD
10.45 9.60 8.17 8.17 8.17
Future Electronics
S4EB-12V 0 ··
USD
10.35 9.50 8.26 8.26 8.26
Allied Electronics
70158296 58 Buy Now »
USD
14.70 14.70 14.70 14.70 14.70
Farnell
1373730 31 Buy Now »
GBP
12.98 12.45 9.01 7.68 7.68
element14 APAC
1373730 31 Buy Now »
SGD
30.46 29.22 21.14 18.03 17.41
Electro Sonic
S4EB12V 120 Buy Now »
USD
11.08 10.18 8.66 8.66 8.66
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
S4EB-12V 1 Buy Now »
Abacus Technologies
S4EB-12V 2,500 ··
Ewing Components
S4EB-12V 12,260 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
S4EB-12V Contact Send RFQ »
North Star Micro
S4EB-12V Contact ··
SemiconductorPLUS
S4EB-12V Contact ··
TransparentC
S4EB-12V Contact ··
XS Micro
S4EB-12V Contact ··

Descriptions

POWER RELAY, 4PST, 12VDC, 4A, PC BOARD
element14 APAC
Electromechanical Relay 12VDC 720Ohm 3ADC/4AAC 4PST-NO (28x12x10.4)mm THT General Purpose Relay
Verical
Electromechanical Relay 4PST-NO 3ADC/4AAC 12VDC 720Ohm Through Hole
Chip One Stop Japan
Relay;E-Mech;Gen Purp;4PST-NO;Cur-Rtg 4/3AAC/ADC;Ctrl-V 12DC;Vol-Rtg 250/30AC/DC
Allied Electronics
RELAY, 4PST-NO, 250VAC, 30VDC, 4A
Farnell
RELAY, 4PST-NO, 250VAC, 30VDC, 4A
Newark
S Series 4 A 4PST 12 VDC Through Hole Polarized Single Side Stable Power Relay
Future Electronics
RELAY GEN PURPOSE 4PST 4A 12V
Digi-Key
General Purpose Relay; Coil Voltage: 12 VDC; Contact Configuration: 4A 4PST-NO; Current: 4 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties
4 AMP 12VDC 4PST-NO NON-LATCH
TTI

Technical Specifications

Coil Voltage 12 V 12 V (max)
Size-Height 10.3886 mm
Voltage Rating (DC) 30 V
Coil Current 16.7 mA
Mounting Type Through Hole
Coil Resistance 720 Ω
Power Rating 192 mW
Contact Material Gold
Carry Current 4 A
Lifecycle Status Active
Size-Width 11.9888 mm
Lead-Free Status Lead Free
Contacts Type 4PST
Packaging Tube
Size-Length 27.9908 mm
Coil Power (DC) 200 mW
RoHS Compliant
Inductance 370 mH
Contact Current Rating 4 A
Contact Resistance 50 mΩ
Insulation Resistance 10 GΩ

Documents

Panasonic
Datasheet 6 pages 9 years ago
Datasheet 6 pages 6 years ago
Future Electronics
Datasheet
Datasheet 6 pages 2 years ago
Newark
Datasheet 4 pages 11 years ago
Allied Electronics
Datasheet 4 pages 12 years ago
Datasheet 4 pages 9 years ago
Onlinecomponents.com
Datasheet 4 pages 10 years ago
Datasheet 4 pages 4 years ago
Datasheet 5 pages 6 years ago

Images

Alternate Names

PAN S4EB-12V
PANA S4EB-12V
PANASONI S4EB-12V
Panasonic Electric Works S4EB-12V
PANAS S4EB-12V
PANSONIC S4EB-12V
PANASON S4EB-12V
PANASONIC INDUSTRIAL S4EB-12V
PANASO S4EB-12V
PANISONIC S4EB-12V
PANASOINC S4EB-12V
PANOSONIC S4EB-12V
MATSUSHITA PANASONIC S4EB-12V
Panasonic Electronic Components S4EB-12V
PANASONC S4EB-12V
PANASOIC S4EB-12V
PANASONIC BATTERIES S4EB-12V
AROMAT CORP S4EB-12V
PANS S4EB-12V
PANASONIC/MATSUSHITA S4EB-12V
PANASINIC S4EB-12V
PANASONIC CORP S4EB-12V
PANAS0NIC S4EB-12V
PANASONICS S4EB-12V
PANASONIS S4EB-12V
Panasonic Industrial Devices S4EB-12V

Search for other parts like S4 »