JST S4B-PH-K-S (LF)(SN)

Header for PCB; pitch 2.00mm; 4-contacts; THT; male; side entry; 100V/2A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialTin
Contact PlatingTin
Housing MaterialPolyamide
Number of Pins4
Technical
Current Rating2 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Rows1
OrientationHorizontal
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Height4.8 mm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for JST S4B-PH-K-S (LF)(SN).

element14 APAC
Datasheet4 pages8 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet3 pages3 years ago
Burklin Elektronik
Datasheet5 pages8 years ago
TME
Datasheet3 pages14 years ago
Newark
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.51%

Engineering Resources

View Evaluation kits and Reference designs for JST S4B-PH-K-S (LF)(SN).

Descriptions

Descriptions of JST S4B-PH-K-S (LF)(SN) provided by its distributors.

Header for PCB; pitch 2.00mm; 4-contacts; THT; male; side entry; 100V/2A
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Thru-Hole Box
Pin header, 4 pole, pitch 2 mm, angled, gray, S4B-PH-K-S (LF)(SN)
JST S4B-PH-K-S (LF)(SN) Plug Square PH 4p THT 90°
French Electronic Distributor since 1988
Connector, Header, 2Mm, 4 Position, 1Row; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ph Series Rohs Compliant: Yes |Jst (Japan Solderless Terminals) S4B-PH-K-S (LF)(SN)
S4B-PH-K-S (LF)(SN);Connectors
Avnet Japan

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Technical Specifications

Physical
ColorWhite
Contact MaterialTin
Contact PlatingTin
Housing MaterialPolyamide
Number of Pins4
Technical
Current Rating2 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Rows1
OrientationHorizontal
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Height4.8 mm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for JST S4B-PH-K-S (LF)(SN).

element14 APAC
Datasheet4 pages8 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet3 pages3 years ago
Burklin Elektronik
Datasheet5 pages8 years ago
TME
Datasheet3 pages14 years ago
Newark
Datasheet2 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant