JST S4B-PH-K-S(LF)(SN)

Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Datasheet

Technical Specifications

Physical
ColorNatural, White
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Pins4
Weight28.349523 g
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating2 A
Fastening TypeDetent
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Working Voltage100 V
Dimensions
Contact Mating Length3.302 mm
Height9.4 mm
Lead Pitch2 mm
Length7.874 mm
Pitch2 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for JST S4B-PH-K-S(LF)(SN).

Upverter
Datasheet3 pages13 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet7 pages18 years ago
Datasheet3 pages14 years ago
LKR
Datasheet3 pages4 years ago

Inventory History

3 month trend:
-11.86%

Engineering Resources

View Evaluation kits and Reference designs for JST S4B-PH-K-S(LF)(SN).

Related Parts

Descriptions

Descriptions of JST S4B-PH-K-S(LF)(SN) provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry Thru-Hole Box
JST S4B-PH-K-S(LF)(SN) 4 Pole Side Entry Shrouded Header 2.00mm
Connector Header, PH Series, 4 Position, 2.00mm, Press-Fit, Solder, Through Hole, Right Angle, Detent Lock, Natural
PH Series 4 Position 2 mm Pitch Through Hole Side Entry Shrouded Header
ShroudedHdr, ThruHole, Side Entry, 4Circuit, 2.0mmPitch
4 PinM HDR,2A,100V,Pih:2mm,Thru-hole,R/A,Solder

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • S 4B-PH-K-S(LF)(SN)

Technical Specifications

Physical
ColorNatural, White
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Pins4
Weight28.349523 g
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating2 A
Fastening TypeDetent
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Working Voltage100 V
Dimensions
Contact Mating Length3.302 mm
Height9.4 mm
Lead Pitch2 mm
Length7.874 mm
Pitch2 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for JST S4B-PH-K-S(LF)(SN).

Upverter
Datasheet3 pages13 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet7 pages18 years ago
Datasheet3 pages14 years ago
LKR
Datasheet3 pages4 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant