Vishay S471K25Y5PN6TJ5R

Cap Ceramic 470pF 1000V Y5P 10% (6.5 X 4mm) Radial 5mm 85°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 pF
CompositionCeramic
DielectricY5P
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape and Reel
TerminationRadial
Tolerance10 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth4 mm
Diameter6.5 mm
Lead Diameter600 µm
Lead Pitch5 mm
Thickness4 mm

Documents

Download datasheets and manufacturer documentation for Vishay S471K25Y5PN6TJ5R.

Newark
Datasheet11 pages6 years ago
Upverter
Datasheet12 pages4 years ago
Future Electronics
Datasheet11 pages9 years ago
Arrow Electronics
Datasheet9 pages11 years ago

Inventory History

3 month trend:
-8.55%

Alternate Parts

Price @ 1000
$ 0.085
$ 0.079
$ 0.079
Stock
209,866
207,441
207,441
Authorized Distributors
5
2
2
Capacitance
470 pF
470 pF
470 pF
Dielectric
Y5P
Y5P
Y5P
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay S471K25Y5PN6TJ5R.

Related Parts

Descriptions

Descriptions of Vishay S471K25Y5PN6TJ5R provided by its distributors.

Cap Ceramic 470pF 1000V Y5P 10% (6.5 X 4mm) Radial 5mm 85°C T/R
S Series Ø 6.5 x 6 mm 470 pF 1kV Y5P ±10% General Purpose Ceramic Disc Capacitor
Ceramic Singlelayer DC Disc Capacitors (Straight Leads) Gap-Kap, 1 kVDC to 3 kVDC
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount
Cap 470Pf 1000Vdc Y5P 10% 6.5 X 4.5Mm Rdl 5Mm Rohs Compliant: Yes
CAP, 470PF, 1 KV, 10%, Y5P; Capacitance: 470pF; Voltage Rating: 1kV; Product Range: S Series; Capacitance Tolerance: ± 10%; Dielectric Characteristic: Y5P; Lead Spacing: 5mm; Capacitor Terminals: Radial Leaded; Operating Temperature Min: -30°C; Operating Temperature Max: 125°C; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S471K25Y5PN6TJ5R.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 pF
CompositionCeramic
DielectricY5P
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape and Reel
TerminationRadial
Tolerance10 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth4 mm
Diameter6.5 mm
Lead Diameter600 µm
Lead Pitch5 mm
Thickness4 mm

Documents

Download datasheets and manufacturer documentation for Vishay S471K25Y5PN6TJ5R.

Newark
Datasheet11 pages6 years ago
Upverter
Datasheet12 pages4 years ago
Future Electronics
Datasheet11 pages9 years ago
Arrow Electronics
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago